Parametric results for: 5AGXBB5D6F35C6N under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: 5agxbb5d6f35c6n Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
5AGXBB5D6F35C6N
Altera Corporation
Check for Price Yes Yes Transferred 1.1 V 544 544 420000 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 500 MHz 1.13 V 1.07 V S-PBGA-B1152 Not Qualified e1 3 85 °C 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 2.7 mm ALTERA CORP BGA BGA, BGA1152,34X34,40 1152 compliant 8542.39.00.01
5AGXBB5D6F35C6N
Intel Corporation
$1,256.6454 Yes Obsolete 1.1 V 704 704 420000 15849 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 15849 CLBS 500 MHz 1.13 V 1.07 V S-PBGA-B1152 Not Qualified e1 3 85 °C NOT SPECIFIED NOT SPECIFIED 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 35 mm 35 mm 2.7 mm INTEL CORP FBGA-1152 compliant 8542.39.00.01