Filter Your Search
41 - 50 of 407,954 results
|
XC6SLX9-2CSG225C
AMD Xilinx
|
$5.8839 | Yes | Yes | Transferred | 1.2 V | 160 | 160 | 9152 | 715 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 715 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B225 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 13 mm | 13 mm | 1.4 mm | XILINX INC | BGA | 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 | 225 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ICE40UL1K-CM36AITR1K
Lattice Semiconductor Corporation
|
$5.9200 | Yes | Active | 1.2 V | 26 | 26 | 1248 | 156 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 156 CLBS | 105.2 MHz | 1.26 V | 1.14 V | S-PBGA-B36 | e1 | 3 | 100 °C | -40 °C | 260 | 36 | PLASTIC/EPOXY | VFBGA | BGA36,6X6,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 2.5 mm | 2.5 mm | 910 µm | LATTICE SEMICONDUCTOR CORP | UCBGA-36 | compliant | EAR99 | 8542.31.00.01 | 2016-07-14 | Lattice Semiconductor | |||||||||
|
EP4CE10F17C8N
Altera Corporation
|
$5.9368 | Yes | Transferred | 1 V | 179 | 179 | 10320 | 10320 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 10320 CLBS | IT CAN ASO OPERATE AT 1.2V SUPPLY | 472.5 MHz | 1.03 V | 970 mV | S-PBGA-B256 | Not Qualified | 85 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | BGA | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | 256 | compliant | 8542.39.00.01 | Intel | |||||||||||||||
|
XC3S50-4PQG208C
AMD Xilinx
|
$5.9845 | Yes | Yes | Obsolete | 1.2 V | 124 | 124 | 1728 | 50000 | 192 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 192 CLBS, 50000 GATES | 630 MHz | 1.26 V | 1.14 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | 30.60 X 30.60 MM, LEAD FREE, PLASTIC, QFP-208 | 208 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ICE40LP1K-CM36
Lattice Semiconductor Corporation
|
$6.0020 | Yes | Active | 1.2 V | 25 | 25 | 1280 | 160 | 9.36 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 160 CLBS | 179.21 MHz | 1.26 V | 1.14 V | S-PBGA-B36 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | VFBGA | BGA36,6X6,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 2.5 mm | 2.5 mm | 910 µm | LATTICE SEMICONDUCTOR CORP | VFBGA, BGA36,6X6,16 | compliant | EAR99 | 8542.31.00.01 | Lattice Semiconductor | ||||||||
|
ICE5LP1K-SWG36ITR1K
Lattice Semiconductor Corporation
|
$6.0050 | Yes | Active | 1.2 V | 26 | 26 | 1100 | 138 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 138 CLBS | 1.26 V | 1.14 V | S-PBGA-B36 | 1 | 100 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | VFBGA | BGA36,6X6,14 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 350 µm | BOTTOM | 2.078 mm | 2.078 mm | 491 µm | LATTICE SEMICONDUCTOR CORP | WLCSP-36 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||
|
XC6SLX9-2TQG144I
AMD Xilinx
|
$6.0174 | Yes | Yes | Transferred | 1.2 V | 102 | 102 | 9152 | 715 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 715 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LCMXO3L-1300E-5UWG36CTR1K
Lattice Semiconductor Corporation
|
$6.0200 | Yes | Active | 1.2 V | 28 | 28 | 160 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | 160 CLBS | 127.2 MHz | 1.26 V | 1.14 V | R-PBGA-B36 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 2.487 mm | 2.541 mm | 576 µm | LATTICE SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||||||||||||||||||
|
LCMXO3L-1300E-5UWG36ITR1K
Lattice Semiconductor Corporation
|
$6.0200 | Yes | Active | 1.2 V | 28 | 28 | 1300 | 160 | FIELD PROGRAMMABLE GATE ARRAY | RECTANGULAR | 160 CLBS | 127.2 MHz | 1.26 V | 1.14 V | R-PBGA-B36 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 2.487 mm | 2.541 mm | 576 µm | LATTICE SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||||||||||||
|
LCMXO2-256ZE-2SG32C
Lattice Semiconductor Corporation
|
$6.0772 | Yes | Active | 1.2 V | 21 | 21 | 256 | 32 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 32 CLBS | 93.7 MHz | 1.26 V | 1.14 V | S-XQCC-N32 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TRAY | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 600 µm | LATTICE SEMICONDUCTOR CORP | QFN-32 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor |