Parametric results for: 5SGSED6N2F45C2N under Field Programmable Gate Arrays

Filter Your Search

11 - 20 of 408,393 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LCMXO2-2000ZE-1BG256I
Lattice Semiconductor Corporation
$0.9905 Yes Yes Active 1.2 V 206 206 2112 FIELD PROGRAMMABLE GATE ARRAY SQUARE 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 100 °C -40 °C 260 30 256 PLASTIC/EPOXY LFBGA BGA256,16X16,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 14 mm 14 mm 1.7 mm LATTICE SEMICONDUCTOR CORP 14 X 14 MM, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CABGA-256 compliant 3A991.D 8542.39.00.01 Lattice Semiconductor
LFE2M50E-6FN900C
Lattice Semiconductor Corporation
$1.0000 Yes Yes Active 1.2 V 410 410 50000 6000 331 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 357 MHz 1.26 V 1.14 V S-PBGA-B900 Not Qualified e1 3 85 °C 250 40 900 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2.6 mm LATTICE SEMICONDUCTOR CORP FPBGA-900 compliant 3A991.D 8542.39.00.01 BGA 900
ICE5LP2K-SWG36ITR1K
Lattice Semiconductor Corporation
$1.0000 Yes Active 1.2 V 26 26 2048 256 9 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 256 CLBS 1.26 V 1.14 V S-PBGA-B36 1 100 °C -40 °C 260 30 36 PLASTIC/EPOXY VFBGA BGA36,6X6,14 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES BALL 350 µm BOTTOM 2.078 mm 2.078 mm 491 µm LATTICE SEMICONDUCTOR CORP WLCSP-36 compliant EAR99 8542.31.00.01 Lattice Semiconductor
XC3S1200E-4FGG320I
AMD Xilinx
$1.0000 Yes Yes Transferred 1.2 V 250 194 19512 1200000 2168 760 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 2168 CLBS, 1200000 GATES 572 MHz 1.26 V 1.14 V S-PBGA-B320 Not Qualified e1 3 100 °C -40 °C 260 30 320 PLASTIC/EPOXY BGA BGA320,18X18,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 19 mm 19 mm 2 mm XILINX INC FBGA-320 compliant 3A991.D 8542.39.00.01 BGA 320
XC3S1000-4FTG256I
AMD Xilinx
$1.0000 Yes Yes Transferred 1.2 V 173 173 17280 1000000 1920 610 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1920 CLBS, 1000000 GATES 630 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC 17 X 17 MM, LEAD FREE, FTBGA-256 compliant EAR99 8542.39.00.01 BGA 256
XC3S500E-4CP132I
AMD Xilinx
$1.0000 No No Transferred 1.2 V 92 85 10476 500000 1164 760 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1164 CLBS, 500000 GATES 572 MHz 1.26 V 1.14 V S-PBGA-B132 Not Qualified e0 3 100 °C -40 °C 225 30 132 PLASTIC/EPOXY TFBGA BGA132,14X14,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 500 µm BOTTOM 8 mm 8 mm 1.1 mm XILINX INC CSP-132 not_compliant EAR99 8542.39.00.01 BGA 132
XC2S150-5PQG208I
AMD Xilinx
$1.0000 Yes Yes Obsolete 2.5 V 260 260 3888 150000 864 700 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 864 CLBS, 150000 GATES 263 MHz 2.625 V 2.375 V S-PQFP-G208 Not Qualified e3 3 85 °C -40 °C 245 30 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm XILINX INC compliant EAR99 8542.39.00.01 QFP 208
XC3S1000-4FG456I
AMD Xilinx
$1.0000 No No Transferred 1.2 V 333 333 17280 1000000 1920 610 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1920 CLBS, 1000000 GATES 630 MHz 1.26 V 1.14 V S-PBGA-B456 Not Qualified e0 3 100 °C -40 °C 225 30 456 PLASTIC/EPOXY BGA BGA456,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC 23 X 23 MM, FBGA-456 not_compliant 3A991.D 8542.39.00.01 BGA 456
LFE2M50SE-5FN900I
Lattice Semiconductor Corporation
$1.0000 Yes Yes Active 1.2 V 410 410 48000 6000 358 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 311 MHz 1.26 V 1.14 V S-PBGA-B900 Not Qualified e1 3 85 °C -40 °C 250 40 900 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2.6 mm LATTICE SEMICONDUCTOR CORP FPBGA-900 compliant 3A991.D 8542.39.00.01 BGA 900
XC3S1200E-5FG400C
AMD Xilinx
$1.0000 No No Transferred 1.2 V 304 132 19512 1200000 2168 660 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 2168 CLBS, 1200000 GATES 657 MHz 1.26 V 1.14 V S-PBGA-B400 Not Qualified e0 3 85 °C 225 30 400 PLASTIC/EPOXY BGA BGA400,20X20,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 21 mm 21 mm 2.43 mm XILINX INC FBGA-400 not_compliant 3A991.D 8542.39.00.01 BGA 400