Filter Your Search
41 - 50 of 399,677 results
|
LCMXO3L-2100E-5UWG49ITR1K
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Active | 1.2 V | 38 | 38 | 2100 | 264 | FIELD PROGRAMMABLE GATE ARRAY | RECTANGULAR | 264 CLBS | 1.26 V | 1.14 V | R-PBGA-B49 | e1 | 3 | 100 °C | -40 °C | 260 | 49 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 3.106 mm | 3.185 mm | 600 µm | LATTICE SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | |||||||||||||||
|
XC3S400-4TQG144I
AMD Xilinx
|
$1.0000 | Yes | Yes | Transferred | 1.2 V | 97 | 97 | 8064 | 400000 | 896 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 896 CLBS, 400000 GATES | 630 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | compliant | EAR99 | 8542.39.00.01 | QFP | 22 X 22 MM, LEAD FREE, TQFP-144 | 144 | |||||||
|
XC3S700A-4FGG484I
AMD Xilinx
|
$1.0000 | Yes | Yes | Transferred | 1.2 V | 372 | 288 | 13248 | 700000 | 1472 | 710 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1472 CLBS, 700000 GATES | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | compliant | 3A991.D | 8542.39.00.01 | BGA | FBGA-484 | 484 | ||||
|
XC5VLX30T-1FFG665I
AMD Xilinx
|
$1.0000 | Yes | Yes | Transferred | 1 V | 360 | 360 | 30720 | 2400 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2400 CLBS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B665 | Not Qualified | e1 | 4 | 250 | 30 | 665 | PLASTIC/EPOXY | BGA | BGA665,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.9 mm | XILINX INC | compliant | 3A991.D | 8542.39.00.01 | BGA | 27 X 27 MM, LEAD FREE, FBGA-665 | 665 | |||||||||
|
XC2VP2-5FG256I
AMD Xilinx
|
$1.0000 | No | No | Obsolete | 1.5 V | 140 | 140 | 3168 | 352 | 360 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 352 CLBS | 1.05 GHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2 mm | XILINX INC | not_compliant | EAR99 | 8542.39.00.01 | BGA | 17 X 17 MM, 1 MM PITCH, MS-034AAF-1, FBGA-256 | 256 | ||||||||
|
LFE2-70SE-5FN900C
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Yes | Active | 1.2 V | 583 | 583 | 70000 | 8500 | 358 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 311 MHz | 1.26 V | 1.14 V | S-PBGA-B900 | Not Qualified | e1 | 3 | 85 °C | 250 | 40 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | compliant | 3A991.D | 8542.39.00.01 | BGA | BGA, BGA900,30X30,40 | 900 | ||||||||
|
XC2S200-5FG256C
AMD Xilinx
|
$1.0000 | No | No | Transferred | 2.5 V | 180 | 176 | 5292 | 200000 | 1176 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1176 CLBS, 200000 GATES | MAXIMUM USABLE GATES 200000 | 263 MHz | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2 mm | XILINX INC | not_compliant | EAR99 | 8542.39.00.01 | BGA | 256 | ||||||
|
XC6SLX25T-2FG484C
AMD Xilinx
|
$1.0000 | No | No | Transferred | 1.2 V | 250 | 250 | 24051 | 1879 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1879 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | not_compliant | 3A991.D | 8542.39.00.01 | BGA | 23 X 23 MM, 1 MM PITCH, FBGA-484 | 484 | ||||||
|
LFE2-70E-5FN900C
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Yes | Active | 1.2 V | 583 | 583 | 70000 | 8500 | 358 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 311 MHz | 1.26 V | 1.14 V | S-PBGA-B900 | Not Qualified | e1 | 3 | 85 °C | 250 | 40 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | compliant | 3A991.D | 8542.39.00.01 | Lattice Semiconductor | BGA | FPBGA-900 | 900 | |||||||
|
ICE40UL1K-SWG16ITR50
Lattice Semiconductor Corporation
|
$1.1817 | Yes | Obsolete | 1.2 V | 156 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 156 CLBS | 1.26 V | 1.14 V | S-PBGA-B16 | 1 | 100 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | BOTTOM | LATTICE SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | BGA, |