Parametric results for: ICE40LP1K-CB81TR1K under Field Programmable Gate Arrays

Filter Your Search

51 - 60 of 407,890 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LCMXO3L-640E-5MG121C
Lattice Semiconductor Corporation
$6.1622 Yes Active 1.2 V 100 100 80 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 80 CLBS 1.26 V 1.14 V S-PBGA-B121 e1 3 85 °C 260 121 PLASTIC/EPOXY VFBGA BGA121,11X11,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 6 mm 6 mm 1 mm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 Lattice Semiconductor
EP2C5F256C8N
Altera Corporation
$6.1747 Yes Yes Transferred 1.2 V 158 150 4608 288 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 288 CLBS ALSO REQUIRES 3.3 SUPPLY 402.5 MHz 1.25 V 1.15 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm ALTERA CORP unknown 8542.39.00.01 BGA LEAD FREE, FBGA-256 256
ICE40LP1K-CM49
Lattice Semiconductor Corporation
$6.2469 Yes Active 1.2 V 35 35 1280 1280 160 9.36 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 160 CLBS 133 MHz 1.26 V 1.14 V S-PBGA-B49 Not Qualified e1 3 100 °C -40 °C 260 30 49 PLASTIC/EPOXY VFBGA BGA49,7X7,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 3 mm 3 mm 1 mm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.31.00.01 Lattice Semiconductor UCBGA-49
XC3S250E-4PQG208C
AMD Xilinx
$6.2793 Yes Yes Obsolete 1.2 V 158 126 5508 250000 612 760 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 612 CLBS, 250000 GATES 572 MHz 1.26 V 1.14 V S-PQFP-G208 Not Qualified e3 3 85 °C 245 30 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH YES Tin (Sn) GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm XILINX INC compliant EAR99 8542.39.00.01 QFP QFP-208 208
XC3S250E-4TQG144I
AMD Xilinx
$6.2793 Yes Yes Transferred 1.2 V 108 80 5508 250000 612 760 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 612 CLBS, 250000 GATES 572 MHz 1.26 V 1.14 V S-PQFP-G144 Not Qualified e3 3 100 °C -40 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm XILINX INC compliant EAR99 8542.39.00.01 QFP TQFP-144 144
EP4CE6F17I7N
Altera Corporation
$6.3935 Yes Yes Transferred 1.2 V 179 179 6272 392 FIELD PROGRAMMABLE GATE ARRAY SQUARE 392 CLBS 472.5 MHz S-PBGA-B256 Not Qualified e1 3 260 40 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 17 mm 17 mm 2.2 mm ALTERA CORP compliant 8542.39.00.01 BGA 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 256
EP4CE6E22I7N
Altera Corporation
$6.5077 Yes Yes Transferred 1.2 V 91 91 6272 392 FIELD PROGRAMMABLE GATE ARRAY SQUARE 392 CLBS 472.5 MHz 1.25 V 1.15 V S-PQFP-G144 Not Qualified e2 3 260 40 144 PLASTIC/EPOXY HLFQFP QFP144,.87SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH YES Matte Tin/Copper (Sn/Cu) GULL WING 500 µm QUAD 20 mm 20 mm 1.65 mm ALTERA CORP compliant 8542.39.00.01 QFP 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144 144
XC6SLX16-2CSG324C
AMD Xilinx
$6.5077 Yes Yes Transferred 1.2 V 232 232 14579 1139 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1139 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B324 Not Qualified e1 3 85 °C 260 30 324 PLASTIC/EPOXY LFBGA BGA324,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 15 mm 15 mm 1.5 mm XILINX INC compliant 3A991.D 8542.39.00.01 BGA 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 324
LCMXO2-256ZE-1TG100I
Lattice Semiconductor Corporation
$6.5375 Yes Yes Active 1.2 V 55 55 256 FIELD PROGRAMMABLE GATE ARRAY SQUARE 32 CLBS 93.7 MHz 1.26 V 1.14 V S-PQFP-G100 Not Qualified e3 3 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TRAY YES Matte Tin (Sn) GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 Lattice Semiconductor TQFP-100
XC3S500E-4FTG256C
AMD Xilinx
$6.5504 Yes Yes Transferred 1.2 V 190 149 10476 500000 1164 760 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1164 CLBS, 500000 GATES 572 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC compliant EAR99 8542.39.00.01 BGA FTBGA-256 256