Filter Your Search
1 - 10 of 37,519 results
|
LM431ACZX
onsemi
|
$0.0315 | Yes | Active | 2.5 V | 2.45 V | 2.55 V | 100 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.818 ppm/°C | OTHER | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92, 3 PIN | 135AR | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||
|
MMTL431B
Diotec Semiconductor AG
|
$0.0456 | Yes | Active | TWO TERMINAL VOLTAGE REFERENCE | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | |||||||||||||||||||||||||||||||||||||||
|
TL432LIACDBZR
Texas Instruments
|
$0.0460 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 2.47 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 63 ppm/°C | COMMERCIAL | R-PDSO-G3 | e4 | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
MMTL431A
Diotec Semiconductor AG
|
$0.0477 | Yes | Active | TWO TERMINAL VOLTAGE REFERENCE | e3 | 1 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8542.39.00.01 | Diotec | 2017-07-18 | ||||||||||||||||||||||||||||||||||||||
|
MMTL431BR
Diotec Semiconductor AG
|
$0.0506 | Yes | Active | TWO TERMINAL VOLTAGE REFERENCE | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | |||||||||||||||||||||||||||||||||||||||
|
MMTL431AR-AQ
Diotec Semiconductor AG
|
$0.0520 | Yes | Active | TWO TERMINAL VOLTAGE REFERENCE | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | |||||||||||||||||||||||||||||||||||||||
|
MMTL431AR
Diotec Semiconductor AG
|
$0.0522 | Yes | Active | TWO TERMINAL VOLTAGE REFERENCE | e3 | 1 | 260 | 10 | MATTE TIN | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8542.39.00.01 | Diotec | 2017-07-28 | ||||||||||||||||||||||||||||||||||||
|
AZ431BZ-ATRG1
Diodes Incorporated
|
$0.0549 | Yes | Active | 2.5 V | 2.48 V | 2.52 V | 100 mA | 1 | NO | YES | ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 38.788 ppm/°C | AUTOMOTIVE | O-XBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | DIODES INC | TO-92, SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||
|
TL432LIBCDBZR
Texas Instruments
|
$0.0616 | Yes | Yes | Active | 2.495 V | 2.483 V | 2.507 V | 2.483 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 63 ppm/°C | COMMERCIAL | R-PDSO-G3 | e4 | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
TL432LIAIDBZR
Texas Instruments
|
$0.0616 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 2.47 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 63 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |