Filter Your Search
1 - 10 of 37,501 results
|
MMTL431B
Diotec Semiconductor AG
|
$0.0470 | Yes | Active | TWO TERMINAL VOLTAGE REFERENCE | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | ||||||||||||||||||||||||||||||||||||||||||
|
MMTL431A
Diotec Semiconductor AG
|
$0.0491 | Yes | Active | TWO TERMINAL VOLTAGE REFERENCE | e3 | 1 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | EAR99 | 8542.39.00.01 | 2017-07-18 | |||||||||||||||||||||||||||||||||||||||||
|
MMTL431BR
Diotec Semiconductor AG
|
$0.0521 | Yes | Active | TWO TERMINAL VOLTAGE REFERENCE | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | ||||||||||||||||||||||||||||||||||||||||||
|
KA431SMFTF
onsemi
|
$0.0525 | Yes | Lifetime Buy | 2.5 V | 2.45 V | 2.55 V | 100 mA | 1 | YES | YES | THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.818 ppm/°C | COMMERCIAL EXTENDED | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.14 mm | ONSEMI | compliant | onsemi | EAR99 | 8542.39.00.01 | SOT23−3L | SOT-23F, 3 PIN | 318AB | ||||||||
|
MMTL431AR-AQ
Diotec Semiconductor AG
|
$0.0535 | Yes | Active | TWO TERMINAL VOLTAGE REFERENCE | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | ||||||||||||||||||||||||||||||||||||||||||
|
MMTL431AR
Diotec Semiconductor AG
|
$0.0537 | Yes | Active | TWO TERMINAL VOLTAGE REFERENCE | e3 | 1 | 260 | 10 | MATTE TIN | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | EAR99 | 8542.39.00.01 | 2017-07-28 | |||||||||||||||||||||||||||||||||||||||
|
NCP431ACDR2G
onsemi
|
$0.0546 | Yes | Obsolete | 2.5 V | 2.475 V | 2.525 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | compliant | onsemi | EAR99 | 8542.39.00.01 | SOIC-8 Narrow Body | SOIC-8 | 751-07 | 8 | ||||||||||
|
AZ431BZ-ATRG1
Diodes Incorporated
|
$0.0565 | Yes | Active | 2.5 V | 2.48 V | 2.52 V | 100 mA | 1 | NO | YES | ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 38.788 ppm/°C | AUTOMOTIVE | O-XBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | DIODES INC | compliant | Diodes Incorporated | EAR99 | 8542.39.00.01 | TO-92, SIP3,.1,50 | |||||||||||||||
|
TL432LIACDBZR
Texas Instruments
|
$0.0579 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 2.47 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 63 ppm/°C | COMMERCIAL | R-PDSO-G3 | e4 | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | SOP, | |||||||||||||
|
AP431SAG-7
Diodes Incorporated
|
$0.0714 | Yes | Yes | Obsolete | 2.495 V | 2.47 V | 36 V | 250 mA | 2.495 V | 2.47 V | 2.52 V | 1 | YES | YES | ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | OTHER | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -20 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | compliant | Diodes Incorporated | EAR99 | 8542.39.00.01 | SOT-23 | GREEN, SOT-23, 3 PIN | 3 |