Parametric results for: MAX6070AAUT18+T under Voltage References

Filter Your Search

1 - 10 of 37,501 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMTL431B
Diotec Semiconductor AG
$0.0454 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant Diotec
MMTL431A
Diotec Semiconductor AG
$0.0474 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant Diotec EAR99 8542.39.00.01 2017-07-18
TL431CDR
Texas Instruments
$0.0486 Yes Yes Active 2.495 V 2.44 V 2.55 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C COMMERCIAL 2.204408 % R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.39.00.01 SOIC SOIC-8 8
MMTL431BR
Diotec Semiconductor AG
$0.0503 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant Diotec
KA431SMFTF
onsemi
$0.0508 Yes Lifetime Buy 2.5 V 2.45 V 2.55 V 100 mA 1 YES YES THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 61.818 ppm/°C COMMERCIAL EXTENDED R-PDSO-G3 e3 Not Qualified 1 85 °C -25 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.14 mm ONSEMI compliant onsemi EAR99 8542.39.00.01 SOT23−3L SOT-23F, 3 PIN 318AB
MMTL431AR-AQ
Diotec Semiconductor AG
$0.0516 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant Diotec
MMTL431AR
Diotec Semiconductor AG
$0.0519 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 260 10 MATTE TIN DIOTEC SEMICONDUCTOR AG compliant Diotec EAR99 8542.39.00.01 2017-07-28
NCP431ACDR2G
onsemi
$0.0546 Yes Obsolete 2.5 V 2.475 V 2.525 V 100 mA 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI compliant onsemi EAR99 8542.39.00.01 SOIC-8 Narrow Body SOIC-8 8 751-07
TL432LIACDBZR
Texas Instruments
$0.0579 Yes Yes Active 2.495 V 2.47 V 2.52 V 2.47 V 36 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 63 ppm/°C COMMERCIAL R-PDSO-G3 e4 1 70 °C 260 30 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.39.00.01 SOP,
AZ431BZ-ATRG1
Diodes Incorporated
$0.0624 Yes Active 2.5 V 2.48 V 2.52 V 100 mA 1 NO YES ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 38.788 ppm/°C AUTOMOTIVE O-XBCY-T3 e3 Not Qualified 125 °C -40 °C 260 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM DIODES INC compliant Diodes Incorporated EAR99 8542.39.00.01 TO-92, SIP3,.1,50