Parametric results for: MAX8554EEE+T under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: max8554eeet Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
MAX8554EEE-T
Maxim Integrated Products
Check for Price No No Obsolete 12 V 28 V 4.5 V YES PUSH-PULL 550 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SSOP 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 16 not_compliant EAR99 8542.39.00.01
MAX8554EEE+T
Analog Devices Inc
Check for Price Yes Active 12 V 28 V 4.5 V YES PUSH-PULL 550 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.73 mm 16-QSOP-150_MIL 16 16-QSOP-150_MIL 2003-11-18
MAX8554EEE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 12 V 28 V 4.5 V YES PUSH-PULL 550 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.73 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, SSOP16,.25 16 compliant EAR99 8542.31.00.01