Filter Your Search
31 - 40 of 571 results
|
LM2576T-3.3
onsemi
|
$1.3246 | No | Obsolete | 12 V | 3.3 V | 40 V | 6 V | 7.5 A | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | ONSEMI | SFM | 3 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||
|
LM2576T-012G
onsemi
|
$1.3874 | Yes | Yes | Obsolete | 25 V | 12 V | 40 V | 15 V | 11.76 V | 12.24 V | 7.5 A | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | ONSEMI | SFM | 5 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | TO-220, 5 PIN | 314D-04 | |||||||||
|
LM2576TV-5G
onsemi
|
$1.4093 | Yes | Active | 12 V | 5 V | 40 V | 8 V | 4.9 V | 5.1 V | 7.5 A | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PZFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | ZIG-ZAG | ONSEMI | TO-220 5 LEAD OFFSET | 5 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | TO-220, 5 PIN | 314B-05 | ||||||||||
|
LM2576TV-015G
onsemi
|
$1.4315 | Yes | Yes | Obsolete | 30 V | 15 V | 40 V | 18 V | 14.7 V | 15.3 V | 7.5 A | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PZFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | ZIG-ZAG | ONSEMI | SFM | 5 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | TO-220, 5 PIN | 314B-05 | |||||||||
|
LM2576-3.3WT
Microchip Technology Inc
|
$1.4878 | Yes | Active | 12 V | 3.3 V | 40 V | 4 V | 3.135 V | 3.465 V | 7.5 A | 12 V | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | UNSPECIFIED | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | TO-220, | |||||||||||||||
|
LM2576-12WU
Microchip Technology Inc
|
$1.5096 | Yes | Active | 12 V | 12 V | 40 V | 4 V | 11.4 V | 12.6 V | 7.5 A | 12 V | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.702 mm | SINGLE | 8.7805 mm | 10.363 mm | 4.597 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | TO-263, 5 PIN | ||||||||
|
LM2576T-005G
onsemi
|
$1.5183 | Yes | Active | 12 V | 5 V | 40 V | 8 V | 4.9 V | 5.1 V | 7.5 A | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 5 LEAD | 5 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | TO-220, 5 PIN | 314D-04 | ||||||||||
|
LM2576-5.0WT
Microchip Technology Inc
|
$1.5634 | Yes | Active | 12 V | 5 V | 40 V | 4 V | 4.75 V | 5.25 V | 7.5 A | 12 V | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | UNSPECIFIED | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | TO-220, 5 PIN | |||||||||||||||
|
LM2576-5.0WU
Microchip Technology Inc
|
$1.5779 | Yes | Active | 12 V | 5 V | 40 V | 4 V | 4.75 V | 5.25 V | 7.5 A | 12 V | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.702 mm | SINGLE | 8.7805 mm | 10.363 mm | 4.597 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | TO-263, 5 PIN | ||||||||
|
LM2576T-3.3/LF03
Texas Instruments
|
$1.5781 | Yes | Yes | Active | 12 V | 3.3 V | 40 V | 4 V | 3.3 V | 37 V | 3 A | 1 | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XZFM-T5 | e3 | 1 | 125 °C | -40 °C | 5 | UNSPECIFIED | ZFM | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | SFM | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, TO-220, 5 PIN |