Parametric results for: A8480EEJTR-T under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: a8480eejtrt Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
A8480EEJTR-T
Allegro MicroSystems LLC
Check for Price Yes Obsolete 3 V 9 V 2.7 V 1.5 A YES BOOST 1.4 MHz ALSO HAS OUTPUT VOLTAGE UP TO 23V SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL S-PDSO-N10 e3 Not Qualified 1 85 °C -40 °C 260 40 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm ALLEGRO MICROSYSTEMS LLC SON 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, MO-229WEED, DFN-10 10 unknown EAR99 8542.39.00.01