Filter Your Search
31 - 40 of 331,171 results
|
TPS613221ADBVR
Texas Instruments
|
$0.1865 | Yes | Yes | Active | 1.2 V | 3.3 V | 5.5 V | 900 mV | 2.2 V | 5 V | 1.6 A | 1 | YES | BOOST | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | 2018-01-11 | Texas Instruments | |||||
|
TPS613226ADBVR
Texas Instruments
|
$0.1865 | Yes | Yes | Active | 1.2 V | 3.6 V | 5.5 V | 900 mV | 2.2 V | 5 V | 1.6 A | 1 | YES | BOOST | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | 2018-01-11 | Texas Instruments | |||||
|
AP61200Z6-7
Diodes Incorporated
|
$0.1875 | Yes | Active | 5 V | 5.5 V | 2.3 V | 600 mV | 3.6 V | 2 A | YES | BUCK | 1.3 MHz | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | R-PDSO-F6 | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | DIODES INC | compliant | |||||||||||||||||
|
AP3783BK6TR-G1
Diodes Incorporated
|
$0.1930 | Yes | Yes | Obsolete | SWITCHING CONTROLLER | e3 | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | 2017-12-07 | |||||||||||||||||||||||||||||||||||||||
|
AP62300Z6-7
Diodes Incorporated
|
$0.1940 | Yes | Active | 12 V | 18 V | 4.2 V | 800 mV | 7 V | 3 A | 12 V | YES | BUCK | 750 kHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-F6 | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VSOF | FL6,.05,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
TLV62568DBVR
Texas Instruments
|
$0.1977 | Yes | Yes | Active | 5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 1 A | 1 | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 2016-12-08 | Texas Instruments | |||||||||
|
AP61202Z6-7
Diodes Incorporated
|
$0.1998 | Yes | Active | 5 V | 5.5 V | 2.3 V | 600 mV | 3.6 V | 2 A | YES | BUCK | 1.3 MHz | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | R-PDSO-F6 | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | DIODES INC | compliant | |||||||||||||||||
|
AP3429KTTR-G1
Diodes Incorporated
|
$0.2000 | Yes | Active | 5 V | 1.8 V | 5.5 V | 2.7 V | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5 V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | DIODES INC | GREEN, TSOT-25, 5 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
AP62200Z6-7
Diodes Incorporated
|
$0.2003 | Yes | Active | 12 V | 18 V | 4.2 V | 800 mV | 7 V | 2 A | YES | BUCK | 750 kHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PDSO-F6 | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VSOF | FL6,.05,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | DIODES INC | SOT-563, 6 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
AZ34063UP-E1
Diodes Incorporated
|
$0.2029 | Yes | Obsolete | 1.5 A | NO | 180 kHz | VOLTAGE-MODE | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | DIODES INC | DIP-8 | compliant | EAR99 | 8542.39.00.01 |