Filter Your Search
21 - 30 of 331,163 results
|
AP3125RKTR-G1
Diodes Incorporated
|
$0.1511 | Yes | Obsolete | 16 V | 25 V | 10 V | 350 mA | YES | SINGLE | 65 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G6 | e3 | 260 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.96 mm | 1.45 mm | DIODES INC | GREEN, SOT-26, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||
|
AP4313KTR-G1
Diodes Incorporated
|
$0.1532 | Yes | Active | 5 V | 18 V | 2.5 V | 5 V | 1.2 mA | YES | SINGLE | ALSO OPERATES IN VOLTAGE MODE | SWITCHING CONTROLLER | CURRENT-MODE | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | DIODES INC | GREEN, SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-23 | 6 | ||||||||||||
|
TPS82672SIPT
Texas Instruments
|
$0.1605 | Yes | Yes | Active | 3.6 V | 1.5 V | 4.8 V | 2.3 V | 1.5 V | 1.5 V | 600 mA | 1 | YES | BUCK | 6 MHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B8 | e1 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X3,40/32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 2.3 mm | 2.9 mm | 1 mm | TEXAS INSTRUMENTS INC | 2.30 MM X 2.90 MM, 1 MM HEIGHT, GREEN, USIP-8 | compliant | EAR99 | 8504.40.95.80 | Texas Instruments | SIP | 8 | ||||||
|
FSDM311
Fairchild Semiconductor Corporation
|
$0.1680 | Yes | Yes | Obsolete | 16 V | 8 V | 1.5 A | NO | SINGLE | 73 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.415 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | MS-001BA, DIP-8 | compliant | EAR99 | 8541.29.00.95 | DIP | 8 | ||||||||||||||||
|
AP3417CKTR-G1
Diodes Incorporated
|
$0.1698 | Yes | Obsolete | 5 V | 5.5 V | 2.5 V | YES | BUCK | 1.5 MHz | OUTPUT VOLTAGE IN ADJUSTABLE MODE IS 0.6V TO 4.95 | SWITCHING REGULATOR | CURRENT-MODE | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.96 mm | 1.45 mm | DIODES INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||
|
ISL8845AMUZ
Renesas Electronics Corporation
|
$0.1722 | Yes | Active | 15 V | 30 V | 9 V | YES | BOOST | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | MILITARY | S-PDSO-G8 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | MSOP | 8 | M8.118 | ||||||||||||||
|
ISL8845AAUZ
Renesas Electronics Corporation
|
$0.1722 | Yes | Active | 15 V | 30 V | 9 V | YES | BOOST | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | MSOP | 8 | M8.118 | ||||||||||||||
|
TLV62568PDDCR
Texas Instruments
|
$0.1746 | Yes | Yes | Active | 5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 1 A | 1 | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | EAR99 | Texas Instruments | 2017-09-28 | |||||||||||||
|
AP3125AKTR-G1
Diodes Incorporated
|
$0.1752 | Yes | Active | 16 V | 25 V | 10 V | 350 mA | YES | SINGLE | 65 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G6 | e3 | 260 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.96 mm | 1.45 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||
|
TPS613223ADBVR
Texas Instruments
|
$0.1776 | Yes | Yes | Active | 1.2 V | 2 V | 5.5 V | 900 mV | 2.2 V | 5 V | 1.2 A | 1 | YES | BOOST | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-01-11 |