Parametric results for: MAX15004AAUE+T under Switching Regulator or Controllers

Filter Your Search

41 - 50 of 331,096 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TL2843DR-8
Texas Instruments
$0.1793 Yes Yes Active 15 V 5 V 30 V 12 V 4.95 V 5.05 V 1 A 15 V 30 V 30 mA YES BUCK-BOOST 500 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Texas Instruments
TL2842BDR-8
Texas Instruments
$0.1807 Yes Yes Active 15 V 5 V 30 V 12 V 4.95 V 5.05 V 1 A 15 V 30 V 30 mA YES SINGLE 500 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
AP3429KTTR-G1
Diodes Incorporated
$0.1817 Yes Not Recommended 5 V 1.8 V 5.5 V 2.7 V YES BUCK 1 MHz OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5 V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G5 e3 85 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm DIODES INC GREEN, TSOT-25, 5 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
AZ34063UMTR-G1
Diodes Incorporated
$0.1896 Yes Active 5 V 36 V 3 V 1.5 A YES BUCK-BOOST 45 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm DIODES INC SOIC 8 compliant EAR99 8542.39.00.01 Diodes Incorporated
APR347W6-7
Diodes Incorporated
$0.1936 Yes Active SWITCHING CONTROLLER e3 1 260 30 Matte Tin (Sn) DIODES INC , compliant EAR99 8542.39.00.01 Diodes Incorporated
TLV62568PDRLR
Texas Instruments
$0.1950 Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V 1 A 1 YES BUCK 1.5 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-F6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF FL6,.06,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES MATTE TIN FLAT 500 µm DUAL 1.6 mm 1.6 mm 600 µm TEXAS INSTRUMENTS INC SOT-6 compliant EAR99 Texas Instruments 2016-12-08
TLV62568PDDCR
Texas Instruments
$0.1950 Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V 1 A 1 YES BUCK 1.5 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 Texas Instruments 2017-09-28
AP3401DNTR-G1
Diodes Incorporated
$0.1954 Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V YES BUCK 1.5 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N6 85 °C -40 °C 260 6 PLASTIC/EPOXY HSON SOLCC6,.07,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG YES NO LEAD 650 µm DUAL 2 mm 2 mm 600 µm DIODES INC DFN-6 compliant EAR99 8542.39.00.01 Diodes Incorporated
AP61200Z6-7
Diodes Incorporated
$0.1959 Yes Active 5 V 5.5 V 2.3 V 600 mV 3.6 V 2 A YES BUCK 1.3 MHz SWITCHING REGULATOR PULSE FREQUENCY MODULATION 1 R-PDSO-F6 e3 1 85 °C -40 °C 6 PLASTIC/EPOXY VSOF FL6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) FLAT 500 µm DUAL 1.2 mm 1.6 mm 600 µm DIODES INC compliant Diodes Incorporated
AP62300Z6-7
Diodes Incorporated
$0.2022 Yes Active 12 V 18 V 4.2 V 800 mV 7 V 3 A 12 V YES BUCK 750 kHz ALSO HAS PFM CONTROL TECHNIQUE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-PDSO-F6 e3 1 85 °C -40 °C 260 6 PLASTIC/EPOXY VSOF FL6,.05,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) FLAT 500 µm DUAL 1.2 mm 1.6 mm 600 µm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated