Parametric results for: RS-15-24 under Power Supply Modules

Filter Your Search

1 - 10 of 8,601,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PDSE1-S5-S9-S
CUI Inc
$0.6886 Yes Not Recommended 5 V 9 V 5.5 V 4.5 V 111 mA 1 NO NO 270 kHz DC-DC UNREGULATED POWER SUPPLY MODULE 83 % 1.2 % 10 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PSIP-T4 UL, EN 105 °C -40 °C 260 EN/UL 62368-1 4 4 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 11.6 mm 10.41 mm CUI INC , compliant EAR99 2019-07-02 CUI Inc.
EPM25362V-12R-1R6D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
ISE0503A-TR
XP Power
$1.0000 Yes Obsolete 5 V 3.3 V 5.5 V 4.5 V 3.0525 V 3.3825 V 303 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 74 % 1.2 % 1 SHORT CIRCUIT 0.010605 Vrms HYBRID 1 W R-XDMA-G5 CE, UKCA 105 °C -40 °C 245 30 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 12.7 mm 7.75 mm XP POWER LTD , compliant EAR99 XP POWER
RCD-24-0.35/PL/A-R
RECOM Power Inc
$1.0000 Yes Active 24 V 36 V 4.5 V 2 V 35 V 350 mA 1 YES NO AVAILABLE IN 12 PCS PER TUBE DC-DC CURRENT SOURCE MODULE VOLTAGE-MODE 96 % 1 THERMAL; SHORT CIRCUIT 0.10605 Vrms HYBRID INDUSTRIAL 12.25 W R-XDMA-N6 EN, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD 2.54 mm DUAL 11.4 mm 31 mm 7.1 mm RECOM POWER GMBH SMD-6 compliant EAR99 RECOM Power
EPM25752V-3R3-12RS
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
EPM25751V-12R-1R2S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
RP90Q-11005SRW/N
RECOM Power Inc
$1.0000 Yes Active 110 V 5 V 160 V 40 V 4 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 85 W R-PDMA-P8 100 °C 255 5 8 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 13.2 mm RECOM POWER GMBH , compliant EAR99 2016-11-15 RECOM Power
RP90Q-11015SRW/N
RECOM Power Inc
$1.0000 Yes Active 110 V 15 V 160 V 40 V 12 V 16.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 82.5 W R-PDMA-P8 100 °C 255 5 8 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 13.2 mm RECOM POWER GMBH , compliant EAR99 2016-11-15 RECOM Power
RP75H-11012SRW/P-HC
RECOM Power Inc
$1.0000 Yes Yes Active 110 V 12 V 160 V 43 V 9.6 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 75 W R-PDMA-P9 e3 255 5 9 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 57.9 mm 61 mm 24.38 mm RECOM POWER GMBH MODULE-9 compliant EAR99 RECOM Power
PWM-200-48BLE
Mean Well
$1.0000 Active AC-DC POWER FACTOR CORRECTION MODULE MEAN WELL ENTERPRISES CO LTD compliant