-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7948
|
Newark | Dc-Dc Converter, 12V, 1.25A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-, Width:1", Depth:1"rohs Compliant: Yes |Eaton EPM25751V-12R-1R2S Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7500 | Buy Now |
DISTI #
EPM25751V-12R-1R2S
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 15 W, 1 Output, 12 V, 1.25 A - Bulk (Alt: EPM25751V-12R-1R2S) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6336 / $22.8904 | Buy Now |
DISTI #
504-EPM25751V12R1R2S
|
Mouser Electronics | Isolated DC/DC Converters - SMD EPM25 15W 18-75Vin 12Vout 1.25A 1.6kV RoHS: Compliant | 0 |
|
$23.8000 / $25.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Bulk | 0Bulk |
|
$21.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPM25751V-12R-1R2S
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM25751V-12R-1R2S
Eaton Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton |