Filter Your Search
1 - 10 of 8,601,904 results
|
PDSE1-S5-S9-S
CUI Inc
|
$0.6886 | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 111 mA | 1 | NO | NO | 270 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T4 | UL, EN | 105 °C | -40 °C | 260 | EN/UL 62368-1 | 4 | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | CUI INC | , | compliant | EAR99 | 2019-07-02 | CUI Inc. | ||||||||||
|
EPM25362V-12R-1R6D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
ISE0503A-TR
XP Power
|
$1.0000 | Yes | Obsolete | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.0525 V | 3.3825 V | 303 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 74 % | 1.2 % | 1 | SHORT CIRCUIT | 0.010605 Vrms | HYBRID | 1 W | R-XDMA-G5 | CE, UKCA | 105 °C | -40 °C | 245 | 30 | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | , | compliant | EAR99 | XP POWER | ||||||||||||
|
RCD-24-0.35/PL/A-R
RECOM Power Inc
|
$1.0000 | Yes | Active | 24 V | 36 V | 4.5 V | 2 V | 35 V | 350 mA | 1 | YES | NO | AVAILABLE IN 12 PCS PER TUBE | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | THERMAL; SHORT CIRCUIT | 0.10605 Vrms | HYBRID | INDUSTRIAL | 12.25 W | R-XDMA-N6 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | 2.54 mm | DUAL | 11.4 mm | 31 mm | 7.1 mm | RECOM POWER GMBH | SMD-6 | compliant | EAR99 | RECOM Power | |||||||||||
|
EPM25752V-3R3-12RS
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25751V-12R-1R2S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
RP90Q-11005SRW/N
RECOM Power Inc
|
$1.0000 | Yes | Active | 110 V | 5 V | 160 V | 40 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 85 W | R-PDMA-P8 | 100 °C | 255 | 5 | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2016-11-15 | RECOM Power | |||||||||||||||||||
|
RP90Q-11015SRW/N
RECOM Power Inc
|
$1.0000 | Yes | Active | 110 V | 15 V | 160 V | 40 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 82.5 W | R-PDMA-P8 | 100 °C | 255 | 5 | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2016-11-15 | RECOM Power | |||||||||||||||||||
|
RP75H-11012SRW/P-HC
RECOM Power Inc
|
$1.0000 | Yes | Yes | Active | 110 V | 12 V | 160 V | 43 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 75 W | R-PDMA-P9 | e3 | 255 | 5 | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 57.9 mm | 61 mm | 24.38 mm | RECOM POWER GMBH | MODULE-9 | compliant | EAR99 | RECOM Power | ||||||||||||||||||
|
EPM25752V-12R-1R6D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant |