Parametric results for: CRE1S1212SC under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cre1s1212sc Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CRE1S1212SC-R
Murata Power Solutions
Check for Price Yes Active 12 V 12 V 13.2 V 10.8 V 83 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 80 % 1.2 % 5 % 1 0.00707 Vrms HYBRID INDUSTRIAL 1 W R-XSMA-T4 UL 85 °C -40 °C 4 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 10.25 mm SINGLE 6.1 mm 11.53 mm 10.25 mm MURATA POWER SOLUTIONS INC , compliant EAR99
CRE1S1212SC
Murata Manufacturing Co Ltd
$3.1599 Yes Active 12 V 12 V 13.2 V 10.8 V 83 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 80 % 1.2 % 5 % 1 HYBRID INDUSTRIAL 1 W R-XSIP-T4 UL 85 °C -40 °C 4 UNSPECIFIED SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 6.1 mm 11.53 mm 10.25 mm MURATA MANUFACTURING CO LTD SIP-4 compliant Murata Electronics