Parametric results for: NMG0714-6532 under Power Supply Modules

Filter Your Search

1 - 10 of 8,601,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PDSE1-S5-S9-S
CUI Inc
$0.6886 Yes Not Recommended 5 V 9 V 5.5 V 4.5 V 111 mA 1 NO NO 270 kHz DC-DC UNREGULATED POWER SUPPLY MODULE 83 % 1.2 % 10 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PSIP-T4 UL, EN 105 °C -40 °C 260 EN/UL 62368-1 4 4 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 11.6 mm 10.41 mm CUI INC , compliant EAR99 2019-07-02 12.04 1540.38 18546.175 Isolated DC/DC Converters - Through Hole... more CUI Inc. 2024-01-14 06:26:25 12.04 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 7(c)-I 2022-06-10 DRC Conflict Free CMRT V6.10 [object Object],[object Object] [object Object],[object Object],[object ... more
SMI-US-5
CUI Inc
$0.9942 Active AC-DC REGULATED POWER SUPPLY MODULE CUI INC compliant EAR99 CUI Inc. 2023-01-29 14:46:51 12.04 2011-12-19 DRC Conflict Free CMRT V6.10 [object Object],[object Object],[object ... more
EPM25752V-24R-2R5S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant 12.04 RoHS 2 (2015/863/EU) 2013-12-16 DRC Conflict Free CMRT V6.31
EPM25752V-12R-1R6D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant 12.04 RoHS 2 (2015/863/EU) 2013-12-16 DRC Conflict Free CMRT V6.31
EPM25751V-12R-1R2S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant 12.04 RoHS 2 (2015/863/EU) 2013-12-16 DRC Conflict Free CMRT V6.31
EPM25752V-3R3-12RS
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant 12.04 RoHS 2 (2015/863/EU) 2013-12-16 DRC Conflict Free CMRT V6.31
EPM25362V-05R-8R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant 12.04 RoHS 2 (2015/863/EU) 2013-12-16 DRC Conflict Free CMRT V6.31
VFT150PS05
XP Power
$1.0000 Yes Yes Active 115 V 5 V 264 V 90 V 4.9 V 5.1 V 16 A 1 NO NO 115 kHz AC-DC REGULATED POWER SUPPLY MODULE 83 % 0.5 % 0.5 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.0300475 Vrms HYBRID 80 W 2.035 s R-XXFM-X UL, IEC, EN 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 76.2 mm 127 mm XP POWER LTD PACKAGE compliant EAR99 12.04 Commercial Extended: -10C to +70C RoHS 2 (2015/863/EU) 6(c), 7(a), 7(c)-I 2010-12-15 DRC Conflict Free Undeterminable CMRT V6.01
EPM25752V-05R-8R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant 12.04 RoHS 2 (2015/863/EU) 2013-12-16 DRC Conflict Free CMRT V6.31
ECP60UD02
XP Power
$1.0000 Yes Active 90 V 5 V 264 V 85 V 4.5 V 5.5 V 7 A 2 NO YES 130 kHz 15V ADDITIONAL OUTPUT AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 88 % 2 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT HYBRID 60 W 15 ms R-XXMA-X UL, ANSI, IEC, EN, CE 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 50.8 mm 101.6 mm XP POWER LTD PACKAGE compliant EAR99 12.04 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 6(c), 7(a), 7(c)-I, 7(c)-II 2010-12-15 DRC Conflict Free Undeterminable CMRT V6.01