Parametric results for: LCD30 under Power Supply Modules

Filter Your Search

1 - 10 of 8,601,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PDSE1-S5-S9-S
CUI Inc
$0.6886 Yes Not Recommended 5 V 9 V 5.5 V 4.5 V 111 mA 1 NO NO 270 kHz DC-DC UNREGULATED POWER SUPPLY MODULE 83 % 1.2 % 10 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PSIP-T4 UL, EN 105 °C -40 °C 260 EN/UL 62368-1 4 4 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 11.6 mm 10.41 mm CUI INC , compliant EAR99 2019-07-02 CUI Inc.
ADQ600-48S12B-6L
Artesyn Embedded Technologies
$1.0000 Yes Yes Active DC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED ARTESYN EMBEDDED TECHNOLOGIES unknown EAR99
EPM6121V-12R-084SR
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
EPM25752V-12R-1R6D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
EPM25751V-12R-1R2D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
EPM6122V-12R-042DR
Eaton Corporation
$1.0000 Yes Active DC-DC REGULATED POWER SUPPLY MODULE EATON CORP compliant
EPM6121V-12R-084SH
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
ADO300-48S12B-6LI
Artesyn Embedded Technologies
$1.0000 Yes Active DC-DC REGULATED POWER SUPPLY MODULE 260 7 ARTESYN EMBEDDED TECHNOLOGIES unknown EAR99
AFM45US15
XP Power
$1.0000 Yes Obsolete 115 V 15 V 264 V 80 V 14.7 V 15.3 V 3.2 A 1 NO NO 58 kHz Warm-up time max = 3sec AC-DC REGULATED POWER SUPPLY MODULE 88 % 1 % 2.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE HYBRID COMMERCIAL 48 W R-XXMA-X CCC, EN, IEC, UL 60 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XP POWER LTD PACKAGE compliant XP POWER
EPM25361V-24R-R62S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton