Filter Your Search
1 - 10 of 8,601,904 results
Select Parts | Part Number |
---|
|
PDSE1-S5-S9-S
CUI Inc
|
||
|
SMI-US-5
CUI Inc
|
||
|
RA3-050701D/SMD-R
RECOM Power Inc
|
||
|
AM6CW-4803S-NZ
Aimtec
|
||
|
KAM07512D
Chinfa Electronics Ind Co Ltd
|
||
|
EPM25752V-24R-2R5S
Eaton Corporation
|
||
|
RP90Q-11015SRW/P-HC
RECOM Power Inc
|
||
|
RSH2-3.305S/H3-R
RECOM Power Inc
|
||
|
RACM100-48S/OF
RECOM Power Inc
|
||
|
RP100H-11048SRW/N-HC
RECOM Power Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage-Min
|
Output Voltage-Max
|
Output Current-Max
|
Number of Outputs |
Surface Mount
|
Trim/Adjustable Output
|
Switching Frequency-Max
|
Analog IC - Other Type
|
Control Mode |
Efficiency (Main Output)
|
Line Regulation-Max
|
Load Regulation-Max
|
Number of Functions |
Protections
|
Ripple Voltage (Main Out)
|
Technology |
Temperature Grade
|
Total Power Output-Max
|
JESD-30 Code
|
Qualification Status
|
Approvals
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Screening Level
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Date Of Intro
|
Samacsys Manufacturer
|
Yes | Not Recommended | 5 V | 9 V | 5.5 V | 4.5 V | 111 mA | 1 | NO | NO | 270 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T4 | UL, EN | 105 °C | -40 °C | 260 | EN/UL 62368-1 | 4 | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | CUI INC | , | compliant | EAR99 | 2019-07-02 | CUI Inc. | ||||||||
Active | AC-DC REGULATED POWER SUPPLY MODULE | CUI INC | compliant | EAR99 | CUI Inc. | |||||||||||||||||||||||||||||||||||||||||||||||
Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | ||||||||||||||||||||||||||||||||||||||||||||||
Yes | Yes | Active | 48 V | 3.3 V | 75 V | 18 V | 3.234 V | 3.366 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 4.95 W | S-XDMA-P5 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.15 mm | AIMTEC INC | PACKAGE-5 | compliant | EAR99 | ||||||||||||||||
Contact Manufacturer | 115 V | 5 V | 265 V | 85 V | 4.9 V | 5.1 V | 2 | AC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL | 6.6 W | Not Qualified | 70 °C | -20 °C | 6 | PLASTIC/EPOXY | MODULE,6LEAD,1.8 | MICROELECTRONIC ASSEMBLY | CHINFA ELECTRONICS IND CO LTD | , MODULE,6LEAD,1.8 | unknown | EAR99 | ||||||||||||||||||||||||||||||
Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||
Yes | Active | 110 V | 15 V | 160 V | 40 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 82.5 W | R-PDMA-P8 | 100 °C | 255 | 5 | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 19.3 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2016-11-15 | RECOM Power | |||||||||||||||||
Yes | Active | 3.3 V | 5 V | 5.5 V | 2.8 V | 4.95 V | 5.05 V | 400 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 0.2 % | 0.5 % | 1 | OVER CURRENT; SHORT CIRCUIT | 0.017675 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDMA-G7 | CAN, CSA, UL | 100 °C | -40 °C | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 12.8 mm | 18.9 mm | 9.2 mm | RECOM POWER GMBH | Module-7 | compliant | RECOM Power | ||||||||||
Yes | Yes | Active | AC-DC POWER FACTOR CORRECTION MODULE | NOT SPECIFIED | NOT SPECIFIED | RECOM POWER GMBH | , | compliant | EAR99 | 2018-09-10 | RECOM Power | |||||||||||||||||||||||||||||||||||||||||
Yes | Yes | Active | 110 V | 48 V | 160 V | 43 V | 38.4 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 101 W | R-PDMA-P9 | 255 | 5 | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 24.38 mm | RECOM POWER GMBH | PACKAGE-9 | compliant | EAR99 | 2016-11-15 | RECOM Power |
|
PDSE1-S5-S9-S
CUI Inc
|
$0.6886 | Yes | Not Recommended | 5 V | 9 V | 5.5 V | 4.5 V | 111 mA | 1 | NO | NO | 270 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T4 | UL, EN | 105 °C | -40 °C | 260 | EN/UL 62368-1 | 4 | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | CUI INC | , | compliant | EAR99 | 2019-07-02 | CUI Inc. | |||||||||
|
SMI-US-5
CUI Inc
|
$0.9855 | Active | AC-DC REGULATED POWER SUPPLY MODULE | CUI INC | compliant | EAR99 | CUI Inc. | ||||||||||||||||||||||||||||||||||||||||||||||||
|
RA3-050701D/SMD-R
RECOM Power Inc
|
$1.0000 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | |||||||||||||||||||||||||||||||||||||||||||||||
|
AM6CW-4803S-NZ
Aimtec
|
$1.0000 | Yes | Yes | Active | 48 V | 3.3 V | 75 V | 18 V | 3.234 V | 3.366 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 4.95 W | S-XDMA-P5 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.15 mm | AIMTEC INC | PACKAGE-5 | compliant | EAR99 | |||||||||||||||||
|
KAM07512D
Chinfa Electronics Ind Co Ltd
|
$1.0000 | Contact Manufacturer | 115 V | 5 V | 265 V | 85 V | 4.9 V | 5.1 V | 2 | AC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL | 6.6 W | Not Qualified | 70 °C | -20 °C | 6 | PLASTIC/EPOXY | MODULE,6LEAD,1.8 | MICROELECTRONIC ASSEMBLY | CHINFA ELECTRONICS IND CO LTD | , MODULE,6LEAD,1.8 | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
EPM25752V-24R-2R5S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
RP90Q-11015SRW/P-HC
RECOM Power Inc
|
$1.0000 | Yes | Active | 110 V | 15 V | 160 V | 40 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 82.5 W | R-PDMA-P8 | 100 °C | 255 | 5 | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 19.3 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2016-11-15 | RECOM Power | ||||||||||||||||||
|
RSH2-3.305S/H3-R
RECOM Power Inc
|
$1.0000 | Yes | Active | 3.3 V | 5 V | 5.5 V | 2.8 V | 4.95 V | 5.05 V | 400 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 0.2 % | 0.5 % | 1 | OVER CURRENT; SHORT CIRCUIT | 0.017675 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDMA-G7 | CAN, CSA, UL | 100 °C | -40 °C | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 12.8 mm | 18.9 mm | 9.2 mm | RECOM POWER GMBH | Module-7 | compliant | RECOM Power | |||||||||||
|
RACM100-48S/OF
RECOM Power Inc
|
$1.0000 | Yes | Yes | Active | AC-DC POWER FACTOR CORRECTION MODULE | NOT SPECIFIED | NOT SPECIFIED | RECOM POWER GMBH | , | compliant | EAR99 | 2018-09-10 | RECOM Power | ||||||||||||||||||||||||||||||||||||||||||
|
RP100H-11048SRW/N-HC
RECOM Power Inc
|
$1.0000 | Yes | Yes | Active | 110 V | 48 V | 160 V | 43 V | 38.4 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 101 W | R-PDMA-P9 | 255 | 5 | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 24.38 mm | RECOM POWER GMBH | PACKAGE-9 | compliant | EAR99 | 2016-11-15 | RECOM Power |