Parametric results for: ARP20-02BE-1R under Power Supply Modules

Filter Your Search

1 - 10 of 8,601,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PDSE1-S5-S9-S
CUI Inc
$0.6886 Yes Not Recommended 5 V 9 V 5.5 V 4.5 V 111 mA 1 NO NO 270 kHz DC-DC UNREGULATED POWER SUPPLY MODULE 83 % 1.2 % 10 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PSIP-T4 UL, EN 105 °C -40 °C 260 EN/UL 62368-1 4 4 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 11.6 mm 10.41 mm CUI INC , compliant EAR99 2019-07-02 CUI Inc.
SMI-US-5
CUI Inc
$0.9855 Active AC-DC REGULATED POWER SUPPLY MODULE CUI INC compliant EAR99 CUI Inc.
EPM25752V-24R-2R5S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
EPM25752V-12R-1R6D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
EPM25751V-12R-1R2S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
EPM25752V-3R3-12RS
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
ECP60UD02
XP Power
$1.0000 Yes Active 90 V 5 V 264 V 85 V 4.5 V 5.5 V 7 A 2 NO YES 130 kHz 15V ADDITIONAL OUTPUT AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 88 % 2 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT HYBRID 60 W 15 ms R-XXMA-X UL, ANSI, IEC, EN, CE 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 50.8 mm 101.6 mm XP POWER LTD PACKAGE compliant EAR99
EPM25752V-05R-8R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
EPM25362V-05R-8R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
VFT150PS05
XP Power
$1.0000 Yes Yes Active 115 V 5 V 264 V 90 V 4.9 V 5.1 V 16 A 1 NO NO 115 kHz AC-DC REGULATED POWER SUPPLY MODULE 83 % 0.5 % 0.5 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.0300475 Vrms HYBRID 80 W 2.035 s R-XXFM-X UL, IEC, EN 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 76.2 mm 127 mm XP POWER LTD PACKAGE compliant EAR99