Filter Your Search
1 - 10 of 8,601,904 results
|
PDSE1-S5-S9-S
CUI Inc
|
$0.6886 | Yes | Not Recommended | 5 V | 9 V | 5.5 V | 4.5 V | 111 mA | 1 | NO | NO | 270 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T4 | UL, EN | 105 °C | -40 °C | 260 | EN/UL 62368-1 | 4 | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | CUI INC | , | compliant | EAR99 | 2019-07-02 | CUI Inc. | ||||||||||
|
SMI-US-5
CUI Inc
|
$0.9949 | Active | AC-DC REGULATED POWER SUPPLY MODULE | CUI INC | compliant | EAR99 | CUI Inc. | |||||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-12R-1R6D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-24R-2R5S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
R2SX-2405-R
RECOM Power Inc
|
$1.0000 | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||||||||||||||||||||||||||||||||||||||||
|
ASA00CC36-LS
Artesyn Embedded Technologies
|
$1.0000 | Yes | Yes | Active | 24 V | 15 V | 75 V | 18 V | 14.7 V | 15.3 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-XDMA-P8 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 20.32 mm | 31.75 mm | 10.16 mm | ARTESYN EMBEDDED TECHNOLOGIES | Module-8 | unknown | EAR99 | DIP | 8 | |||||||||||||||
|
EPM25751V-12R-1R2S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-3R3-12RS
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25362V-05R-8R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
ECP60UD02
XP Power
|
$1.0000 | Yes | Active | 90 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 7 A | 2 | NO | YES | 130 kHz | 15V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | HYBRID | 60 W | 15 ms | R-XXMA-X | UL, ANSI, IEC, EN, CE | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | XP POWER LTD | PACKAGE | compliant | EAR99 |