Parametric results for: s24de05003pdfa under Power Supply Modules

Filter Your Search

11 - 20 of 8,601,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ISE0503A-TR
XP Power
$1.0000 Yes Obsolete 5 V 3.3 V 5.5 V 4.5 V 3.0525 V 3.3825 V 303 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 74 % 1.2 % 1 SHORT CIRCUIT 0.010605 Vrms HYBRID 1 W R-XDMA-G5 CE, UKCA 105 °C -40 °C 245 30 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 12.7 mm 7.75 mm XP POWER LTD , compliant EAR99 XP POWER
RP20-11012SFR/N-HC
RECOM Power Inc
$1.0000 Yes Active 110 V 12 V 160 V 43 V 10.8 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 20 W R-XDMA-P6 255 5 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 17.3 mm RECOM POWER GMBH , compliant EAR99 RECOM Power 2016-10-25
RP100H-11005SRW/N
RECOM Power Inc
$1.0000 Yes Yes Active 110 V 5 V 160 V 43 V 4 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 100 W R-PDMA-P9 255 5 9 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 57.9 mm 61 mm 13.2 mm RECOM POWER GMBH PACKAGE-9 compliant EAR99 RECOM Power 2016-11-15
EPM25751V-12R-1R2S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
RP90Q-11005SRW/N
RECOM Power Inc
$1.0000 Yes Active 110 V 5 V 160 V 40 V 4 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 85 W R-PDMA-P8 100 °C 255 5 8 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 13.2 mm RECOM POWER GMBH , compliant EAR99 RECOM Power 2016-11-15
EPM25752V-3R3-12RS
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
RP75H-11012SRW/P-HC
RECOM Power Inc
$1.0000 Yes Yes Active 110 V 12 V 160 V 43 V 9.6 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 75 W R-PDMA-P9 e3 255 5 9 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 57.9 mm 61 mm 24.38 mm RECOM POWER GMBH MODULE-9 compliant EAR99 RECOM Power
RP75H-11024SRW/N
RECOM Power Inc
$1.0000 Yes Yes Active 110 V 24 V 160 V 43 V 19.2 V 26.4 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 76 W R-PDMA-P9 255 5 9 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 57.9 mm 61 mm 13.2 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
RP75H-11005SRW/N
RECOM Power Inc
$1.0000 Yes Yes Active 110 V 5 V 160 V 43 V 4 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 75 W R-PDMA-P9 e3 255 5 9 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 57.9 mm 61 mm 13.2 mm RECOM POWER GMBH MODULE-9 compliant EAR99 RECOM Power
VFT150PS05
XP Power
$1.0000 Yes Yes Active 115 V 5 V 264 V 90 V 4.9 V 5.1 V 16 A 1 NO NO 115 kHz AC-DC REGULATED POWER SUPPLY MODULE 83 % 0.5 % 0.5 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.0300475 Vrms HYBRID 80 W 2.035 s R-XXFM-X UL, IEC, EN 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 76.2 mm 127 mm XP POWER LTD PACKAGE compliant EAR99