Filter Your Search
11 - 20 of 8,601,904 results
Select Parts | Part Number |
---|
|
EPM25361V-3R3-4R0S
Eaton Corporation
|
||
|
EPM25752V-15R-4R0S
Eaton Corporation
|
||
|
EPM25752V-15R-1R3D
Eaton Corporation
|
||
|
EPM25362V-05R-12RS
Eaton Corporation
|
||
|
AKM65US15C2
XP Power
|
||
|
ECP60UT02
XP Power
|
||
|
VFT150PS48
XP Power
|
||
|
EPM25752V-12R-3R3S
Eaton Corporation
|
||
|
EPM25751V-15R-1R0S
Eaton Corporation
|
||
|
EPM25752V-3R3-10RS
Eaton Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage-Min
|
Output Voltage-Max
|
Output Current-Max
|
Number of Outputs |
Surface Mount
|
Trim/Adjustable Output
|
Switching Frequency-Max
|
Additional Feature
|
Analog IC - Other Type
|
Efficiency (Main Output)
|
Line Regulation-Max
|
Load Regulation-Max
|
Number of Functions |
Protections
|
Technology |
Total Power Output-Max
|
Warm-up Time
|
JESD-30 Code
|
Approvals
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Form
|
Terminal Position
|
Width
|
Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Package Description
|
ECCN Code
|
Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||
Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||
Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||
Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||
Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER | |||||||||||||||||||||||||||||||||||||||
Yes | Active | 90 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 7 A | 3 | NO | YES | 130 kHz | +/-15 V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | HYBRID | 60 W | 15 ms | R-XXMA-X | UL, ANSI, IEC, EN, CE | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | XP POWER LTD | compliant | PACKAGE | EAR99 | ||||
Yes | Yes | Active | 115 V | 48 V | 264 V | 90 V | 47.04 V | 48.96 V | 2.1 A | 1 | NO | NO | 115 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | 100.8 W | 2.035 s | R-XXFM-X | UL, IEC, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | XP POWER LTD | compliant | PACKAGE | EAR99 | |||
Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||
Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||
Yes | Active | EATON CORP | compliant |
|
EPM25361V-3R3-4R0S
Eaton Corporation
|
$1.0000 Buy | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-15R-4R0S
Eaton Corporation
|
$1.0000 Buy | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-15R-1R3D
Eaton Corporation
|
$1.0000 Buy | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
EPM25362V-05R-12RS
Eaton Corporation
|
$1.0000 Buy | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
AKM65US15C2
XP Power
|
$1.0000 Buy | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||||||||||||||||||||||
|
ECP60UT02
XP Power
|
$1.0000 Buy | Yes | Active | 90 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 7 A | 3 | NO | YES | 130 kHz | +/-15 V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | HYBRID | 60 W | 15 ms | R-XXMA-X | UL, ANSI, IEC, EN, CE | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | XP POWER LTD | compliant | PACKAGE | EAR99 | |||||
|
VFT150PS48
XP Power
|
$1.0000 Buy | Yes | Yes | Active | 115 V | 48 V | 264 V | 90 V | 47.04 V | 48.96 V | 2.1 A | 1 | NO | NO | 115 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | 100.8 W | 2.035 s | R-XXFM-X | UL, IEC, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | XP POWER LTD | compliant | PACKAGE | EAR99 | ||||
|
EPM25752V-12R-3R3S
Eaton Corporation
|
$1.0000 Buy | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
EPM25751V-15R-1R0S
Eaton Corporation
|
$1.0000 Buy | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-3R3-10RS
Eaton Corporation
|
$1.0000 Buy | Yes | Active | EATON CORP | compliant |