Filter Your Search
31 - 40 of 8,602,591 results
|
RTM-0505S-R
RECOM Power Inc
|
$1.0000 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-L10 | 90 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | L BEND | 1.27 mm | DUAL | 9 mm | 18 mm | 7.4 mm | RECOM POWER GMBH | SMD-28/10 | compliant | EAR99 | RECOM Power | |||||||||||
|
RP75H-11015SRW/N
RECOM Power Inc
|
$1.0000 | Yes | Yes | Active | 110 V | 15 V | 160 V | 43 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 75 W | R-PDMA-P9 | e3 | 255 | 5 | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | RECOM POWER GMBH | MODULE-9 | compliant | EAR99 | RECOM Power | |||||||||||||
|
EPM25752V-15R-1R3D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
MFA350PS48-SEF
XP Power
|
$1.0000 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 7.3 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 364 W | CB, CSA, EN, IEC, TUV, UL | 70 °C | -10 °C | 84.47 mm | 210.31 mm | XP POWER LTD | compliant | EAR99 | |||||||||||||||||||||||||
|
EPM25362V-12R-2R5D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
EPM25361V-3R3-4R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | ||||||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-15R-4R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | ||||||||||||||||||||||||||||||||||||||||||||
|
EPM25362V-05R-12RS
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | ||||||||||||||||||||||||||||||||||||||||||||
|
EPM25361V-24R-1R2S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | ||||||||||||||||||||||||||||||||||||||||||||
|
RAZ-2405S/H-R
RECOM Power Inc
|
$1.0000 | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-L10 | e1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L BEND | 1.27 mm | DUAL | 9 mm | 18 mm | 7.45 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |