-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-28/10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9653
|
Newark | 1W Dc/Dc-Converter Econoline Smd 2Kv Unreg/Tape & Reel Rohs Compliant: Yes |Recom Power RAZ-2405S/H-R Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.6700 | Buy Now |
DISTI #
945-RAZ-2405S/H-RCT-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.5622 / $17.5300 | Buy Now |
DISTI #
919-RAZ-2405S/H-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 24VIN 05VOUT 2kVDC ISO RoHS: Compliant | 0 |
|
$15.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$13.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2600 / $36.3100 | Buy Now |
DISTI #
RAZ-2405S/H-R
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 400 | 0 |
|
$14.2400 | Buy Now |
DISTI #
000000000006051585
|
Sager | Isolated DC/DC Converters - SMD 1W 24VIN 05VOUT 2kVDC ISO Min Qty: 400 | 0 |
|
$14.1900 / $14.7800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 24VDC 5VDC 200mA SMD | 0 |
|
$17.7795 / $19.0241 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAZ-2405S/H-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAZ-2405S/H-R
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-28/10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-L10 | |
JESD-609 Code | e1 | |
Length | 18 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.45 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | L BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9 mm |