Filter Your Search
1 - 10 of 620,468 results
|
MCP100-485DI/TO
Microchip Technology Inc
|
$0.0569 | Yes | Yes | Active | 4.6 V | 1 V | 5.5 V | 60 µA | +4.73V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-92 | PLASTIC, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||
|
TCM809MENB713
Microchip Technology Inc
|
$0.0682 | Yes | Yes | Active | 5 V | 1 V | 5.5 V | 30 µA | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, TO-236, SOT-23B, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MAX809JTRG
onsemi
|
$0.0697 | Yes | Obsolete | 3.3 V | 1.2 V | 5.5 V | 2.5 µA | +4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.11 mm | ONSEMI | SOT-23 (TO-236) 3 LEAD | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | onsemi | 318-08 | |||||
|
TC54VN3002ECB713
Microchip Technology Inc
|
$0.0738 | Yes | Yes | Active | 2 V | 700 mV | 10 V | 4 µA | +3V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
APX803S05-29SA-7
Diodes Incorporated
|
$0.0896 | Yes | Active | 1 V | 5.5 V | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||
|
APX810-26SAG-7
Diodes Incorporated
|
$0.0897 | Yes | Yes | Obsolete | 1 V | 5.5 V | 40 µA | +2.63,2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
|
APX810-23SAG-7
Diodes Incorporated
|
$0.0916 | Yes | Yes | Obsolete | 1 V | 5.5 V | 40 µA | +2.25V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
|
APX810-29SAG-7
Diodes Incorporated
|
$0.0918 | Yes | Yes | Obsolete | 1 V | 5.5 V | 40 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
|
APX809S05-46SA-7
Diodes Incorporated
|
$0.0928 | Yes | Active | 1 V | 5.5 V | 20 mA | +4.63V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | AUTOMOTIVE | R-PDSO-G3 | e3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOP | TSOP3,.09,36 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOP, TSOP3,.09,36 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||
|
APX803L-18SA-7
Diodes Incorporated
|
$0.0944 | Yes | Active | 1.6 V | 900 mV | 5.5 V | +1.8V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | TSOP, | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |