-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-APX803L-18SA-7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2200 In Stock |
|
$0.0849 / $0.3800 | Buy Now |
DISTI #
APX803L-18SA-7
|
Avnet Americas | Reset Generator SOT23 T&R 3K - Tape and Reel (Alt: APX803L-18SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0654 / $0.0772 | Buy Now |
DISTI #
621-APX803L-18SA-7
|
Mouser Electronics | Supervisory Circuits 1.8V, 0ms Reset Generator RoHS: Compliant | 3975 |
|
$0.0840 / $0.3800 | Buy Now |
DISTI #
APX803L-18SA-7
|
Avnet Americas | Reset Generator SOT23 T&R 3K - Tape and Reel (Alt: APX803L-18SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0654 / $0.0772 | Buy Now |
DISTI #
APX803L-18SA-7
|
TME | IC: Supervisor Integrated Circuit, open drain, 0.9÷5.5VDC, SOT23 Min Qty: 5 | 0 |
|
$0.0810 / $0.1500 | RFQ |
DISTI #
APX803L-18SA-7
|
Avnet Americas | Reset Generator SOT23 T&R 3K - Tape and Reel (Alt: APX803L-18SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0654 / $0.0772 | Buy Now |
DISTI #
APX803L-18SA-7
|
Avnet Silica | Reset Generator SOT23 T&R 3K (Alt: APX803L-18SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC SUPERVISOR 1 CHANNEL SOT23 | 1360 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy