Parametric results for: BQ24296MEVM-655 under Power Management Circuits

Filter Your Search

1 - 10 of 620,476 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AP2331W-7
Diodes Incorporated
$0.0744 Yes Yes Active 5 V 2.7 V 5.2 V 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G3 e3 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 3 mm 1.4 mm DIODES INC SOIC ROHS COMPLIANT, SC-59, 3 PIN 3 compliant EAR99 8542.39.00.01 Diodes Incorporated
TC54VN3002ECB713
Microchip Technology Inc
$0.0752 Yes Yes Active 2 V 700 mV 10 V 4 µA +3V 1 YES NO VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 TS 16949 40 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.5 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23A PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN 3 compliant EAR99 8542.39.00.01 Microchip
MCP100-485DI/TO
Microchip Technology Inc
$0.0780 Yes Yes Active 4.6 V 1 V 5.5 V 60 µA +4.73V 1 NO NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL O-PBCY-T3 e3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM MICROCHIP TECHNOLOGY INC TO-92 PLASTIC, TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Microchip
APX803S05-29SA-7
Diodes Incorporated
$0.0877 Yes Active 1 V 5.5 V +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm DIODES INC SOP, compliant EAR99 8542.39.00.01 Diodes Incorporated
APX810-26SAG-7
Diodes Incorporated
$0.0877 Yes Yes Obsolete 1 V 5.5 V 40 µA +2.63,2.63V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 1.35 mm DIODES INC SOT-23 SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 Diodes Incorporated
APX810-23SAG-7
Diodes Incorporated
$0.0897 Yes Yes Obsolete 1 V 5.5 V 40 µA +2.25V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 1.35 mm DIODES INC SOT-23 SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 Diodes Incorporated
APX810-29SAG-7
Diodes Incorporated
$0.0898 Yes Yes Obsolete 1 V 5.5 V 40 µA +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 1.35 mm DIODES INC SOT-23 SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 Diodes Incorporated
APX809S05-46SA-7
Diodes Incorporated
$0.0908 Yes Active 1 V 5.5 V 20 mA +4.63V 1 YES NO VOLTAGE DETECTOR 1 AUTOMOTIVE R-PDSO-G3 e3 125 °C -40 °C 260 3 PLASTIC/EPOXY SOP TSOP3,.09,36 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm DIODES INC SOP, TSOP3,.09,36 compliant EAR99 8542.39.00.01 Diodes Incorporated
APX803L-18SA-7
Diodes Incorporated
$0.0918 Yes Active 1.6 V 900 mV 5.5 V +1.8V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm DIODES INC TSOP, compliant EAR99 8542.39.00.01 Diodes Incorporated
APX803L-46SA-7
Diodes Incorporated
$0.0928 Yes Active 4.4 V 900 mV 5.5 V +4.6V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm DIODES INC TSOP, compliant EAR99 8542.39.00.01 Diodes Incorporated