Filter Your Search
41 - 50 of 298,869 results
|
XC6201P302PR-G
Torex Semiconductor LTD
|
$0.4246 | Yes | Active | 10 V | 3 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PSSO-F3 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | ||||||||||||||
|
XC6218P252HR-G
Torex Semiconductor LTD
|
$0.4273 | Yes | Active | 2.5 V | 240 mV | 100 mA | 1 | YES | FIXED | 7 V | 0.01125 % | 0.07 % | CMOS | 2 % | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SURF MNT 3,.05SQ | TR | YES | NICKEL SILVER GOLD | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | |||||||||||||||||||||||||
|
XC6204F451DR-G
Torex Semiconductor LTD
|
$0.4288 | Yes | Active | 10 V | 5.5 V | 4.5 V | 220 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 310 mV | 12 V | 0.0405 % | 0.05 % | 1 | 4.545 V | 4.455 V | CMOS | 1 % | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
XC6204B451DR-G
Torex Semiconductor LTD
|
$0.4288 | Yes | Active | 10 V | 5.5 V | 4.5 V | 220 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 310 mV | 12 V | 0.06075 % | 0.15 % | 1 | 4.545 V | 4.455 V | CMOS | 1 % | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
XC6204B28ADR-G
Torex Semiconductor LTD
|
$0.4288 | Yes | Active | 10 V | 3.8 V | 2.8 V | 260 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 12 V | 0.05208 % | 0.15 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
XC6204B332DR-G
Torex Semiconductor LTD
|
$0.4288 | Yes | Active | 10 V | 4.3 V | 3.3 V | 240 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 12 V | 0.05643 % | 0.15 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | ||||||||
|
XC6204B452DR-G
Torex Semiconductor LTD
|
$0.4288 | Yes | Active | 10 V | 5.5 V | 4.5 V | 220 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 310 mV | 12 V | 0.06075 % | 0.15 % | 1 | 4.59 V | 4.41 V | CMOS | 2 % | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
TC1107-2.7VOA
Microchip Technology Inc
|
$0.4289 | Yes | Yes | Active | 6 V | 2.7 V | 2.7 V | 270 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 6.5 V | 0.00945 % | 0.054 % | 1 | 2.7675 V | 2.6325 V | CMOS | 2.5 % | R-PDSO-G8 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | SOP, SOP8,.25 | |||||||
|
TC1107-2.7VUA
Microchip Technology Inc
|
$0.4289 | Yes | Yes | Active | 6 V | 2.7 V | 2.7 V | 270 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 6.5 V | 0.00945 % | 0.054 % | 1 | 2.7675 V | 2.6325 V | CMOS | 2.5 % | S-PDSO-G8 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | TSSOP, TSSOP8,.19 | |||||||
|
TAR5SB50(TE85L,F)
Toshiba America Electronic Components
|
$0.4293 | Yes | Active | 15 V | 5.2 V | 5 V | 130 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 15 V | 0.015 % | 0.075 % | 1 | 5.13 V | 4.87 V | BIPOLAR | 2.6 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | TOSHIBA CORP | unknown | EAR99 | 8542.39.00.01 | Toshiba | , |