Filter Your Search
21 - 30 of 298,869 results
|
TAR5SB33(TE85L,F)
Toshiba America Electronic Components
|
$0.3717 | Yes | Active | 15 V | 3.5 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 0.015 % | 0.075 % | 1 | 3.39 V | 3.21 V | BIPOLAR | R-PDSO-G5 | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | TOSHIBA CORP | unknown | 12.04 | 17.5 | 210.7 | LDO Voltage Regulators Point Reg SGL output 200mA 15V 3.3Vout | Toshiba | 2023-12-04 06:25:12 | 12.04 | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | Conflict Minerals Statement | [object Object] | [object Object],[object Object],[object ... more | ||||||||||||||||||||
|
XC6201P282PR-G
Torex Semiconductor LTD
|
$0.3734 | Yes | Active | 10 V | 2.8 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PSSO-F3 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | compliant | Torex | 2022-02-11 08:52:36 | 12.04 | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | EAR99 | 8542.39.00.01 | 53 | 638.12 | 2024-06-27 | 93 | YES | 7440-38-2 | |||||||||||||
|
XC6201P202DR-G
Torex Semiconductor LTD
|
$0.3811 | Yes | Active | 10 V | 2 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1 | 2.04 V | 1.96 V | CMOS | 2 % | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | compliant | 12.04 | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.22 | [object Object] | EAR99 | 8542.39.00.01 | 6 | 72.24 | 2024-06-27 | 93 | YES | 7440-02-0, 7440-38-2 | |||||||||||||||||
|
XC6201P322DR-G
Torex Semiconductor LTD
|
$0.3811 | Yes | Active | 10 V | 3.2 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1 | 3.264 V | 3.136 V | CMOS | 2 % | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | compliant | 12.04 | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.22 | [object Object] | EAR99 | 8542.39.00.01 | 6 | 72.24 | 2024-06-27 | 93 | YES | 7440-02-0, 7440-38-2 | |||||||||||||||||
|
XC6201P252DR-G
Torex Semiconductor LTD
|
$0.3811 | Yes | Active | 10 V | 2.5 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | compliant | 12.04 | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.22 | [object Object] | EAR99 | 8542.39.00.01 | 6 | 72.24 | 2024-06-27 | 93 | YES | 7440-02-0, 7440-38-2 | |||||||||||||||||
|
XC6201P362DR-G
Torex Semiconductor LTD
|
$0.3811 | Yes | Active | 10 V | 3.6 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1 | 3.672 V | 3.528 V | CMOS | 2 % | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | compliant | 12.04 | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.22 | [object Object] | EAR99 | 8542.39.00.01 | 6 | 72.24 | 2024-06-27 | 93 | YES | 7440-02-0, 7440-38-2 | |||||||||||||||||
|
XC6201P602DR-G
Torex Semiconductor LTD
|
$0.3811 | Yes | Active | 10 V | 6 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1 | 6.12 V | 5.88 V | CMOS | 2 % | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | compliant | 12.04 | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.22 | [object Object] | EAR99 | 8542.39.00.01 | 6 | 72.24 | 2024-06-27 | 93 | YES | 7440-02-0, 7440-38-2 | |||||||||||||||||
|
XC6201P302DR-G
Torex Semiconductor LTD
|
$0.3811 | Yes | Active | 10 V | 3 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | compliant | Torex | 2019-12-27 01:47:27 | 12.04 | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | EAR99 | 8542.39.00.01 | 6 | 72.24 | 2024-06-27 | 93 | YES | 7440-02-0, 7440-38-2 | ||||||||||||||
|
XC6218P182HR-G
Torex Semiconductor LTD
|
$0.3831 | Yes | Active | 1.8 V | 350 mV | 100 mA | 1 | YES | FIXED | 7 V | 0.00999 % | 0.07 % | CMOS | 2 % | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SURF MNT 3,.05SQ | TR | YES | NICKEL SILVER GOLD | TOREX SEMICONDUCTOR LTD | compliant | Torex | 2021-10-10 08:33:03 | 12.04 | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | EAR99 | 8542.39.00.01 | 2.5 | 30.099999999999998 | 2024-06-27 | 91 | YES | 7440-02-0, 7440-38-2 | ||||||||||||||||||||||||
|
XC6218P302HR-G
Torex Semiconductor LTD
|
$0.3909 | Yes | Active | 3 V | 200 mV | 100 mA | 1 | YES | FIXED | 7 V | 0.01125 % | 0.07 % | CMOS | 2 % | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SURF MNT 3,.05SQ | TR | YES | NICKEL SILVER GOLD | TOREX SEMICONDUCTOR LTD | compliant | Torex | 2020-02-03 23:11:37 | 12.04 | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | EAR99 | 8542.39.00.01 | 2.5 | 30.099999999999998 | 2024-06-27 | 91 | YES | 7440-02-0, 7440-38-2 |