Filter Your Search
11 - 20 of 26 results
|
LM317LMX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||
|
LM317LMDA
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | X-XUUC-N | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||
|
LM317LMWA
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | X-XUUC-N | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, WAFER | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | WAFER | ||||||||||||||
|
LM317LMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Adjustable,Positive,Single Output,Standard Drop | SOIC | 8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | |||
|
LM317LMDA
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 100 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | BIPOLAR | X-XUUC-N | Not Qualified | 1 | 125 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | DIE | ||||||||||||||||||||||
|
LM317LMDC
Texas Instruments
|
Check for Price | Obsolete | 100 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | X-XUUC-N | Not Qualified | 125 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||
|
LM317LM
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||
|
LM317LMX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 100 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | R-PDSO-G8 | e3 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | SOIC | 8 | |||||||||||||||||
|
LM317LM
Maxim Integrated Products
|
Check for Price | No | Active | 3 V | 100 mA | 1 | YES | ADJUSTABLE | 0.07 | 1.5 % | 37 V | 1.2 V | BIPOLAR | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | GULL WING | 1.27 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP8,.25 | compliant | |||||||||||||||||||||
|
LM317LMWA
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | X-XUUC-N | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, WAFER | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |