Filter Your Search
1 - 10 of 12,687,289 results
|
ASV-32.000MHZ-EJ-T
Abracon Corporation
|
$0.0472 | Yes | Yes | Active | 32 MHz | 20 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.08mm x 1.8mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||
|
AX5PBF1-266.0000C
Abracon Corporation
|
$0.0798 | Yes | Obsolete | 266 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 400 ps | NO | 400 ps | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.4mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||
|
ASDAIG2-27.000MHZ-X-C-T
Abracon Corporation
|
$0.0846 | Yes | Active | 27 MHz | 50 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 5 mA | 2.625 V | 2.357 V | 40/60 % | 105 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,62/48 | YES | 2.5mm x 2.0mm x 0.95mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||
|
ASDAIG-33.000MHZ-X-K-T
Abracon Corporation
|
$0.0885 | Yes | Active | 33 MHz | 30 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 7 mA | 3.465 V | 3.135 V | 40/60 % | 105 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,62/48 | YES | 2.5mm x 2.0mm x 0.95mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||
|
7C-4.000MBC-T
TXC Corporation
|
$0.0973 | Yes | Yes | Active | 4 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | unknown | Clock | TXC CORPORATION | SMD, 4 PIN | ||||||||
|
TC-6.000MBD-T
TXC Corporation
|
$0.0985 | Yes | Yes | Obsolete | 6 MHz | 25 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | TXC CORP | unknown | Clock | TXC CORPORATION | SMD, 4 PIN | |||||||
|
TC-13.000MBD-T
TXC Corporation
|
$0.0985 | Yes | Yes | Obsolete | 13 MHz | 25 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | TXC CORP | unknown | Clock | TXC CORPORATION | SMD, 4 PIN | |||||||
|
7C-48.000MBB-T
TXC Corporation
|
$0.1145 | Yes | Active | 48 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | unknown | Clock | SMD, 4 PIN | ||||||||||
|
AMPMAFB-27.0000T
Abracon Corporation
|
$0.1253 | Yes | Active | 27 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,61/37 | YES | Nickel/Gold (Ni/Au) | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||
|
AMPMAFB-32.0000T
Abracon Corporation
|
$0.1352 | Yes | Active | 32 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,61/37 | YES | Nickel/Gold (Ni/Au) | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON |