Parametric results for: 521F%20BK078 under XO

Filter Your Search

51 - 60 of 12,687,266 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
8W-12.000MBC-T
TXC Corporation
$0.4494 Yes Yes Active 12 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 10 mA 55/45 % 70 °C -10 °C SURFACE MOUNT 4 LCC4,.08X.1,61/53 YES 2.5mm x 2.0mm x 0.8mm TXC CORP SMD, 4 PIN compliant Clock TXC CORPORATION
SIT1602BC-23-33E-33.333330E
SiTime Corporation
$0.4759 Yes Yes Active 33.3333 MHz 50 % 15 pF 3.3 V LVCMOS/HCMOS ENABLE/DISABLE FUNCTION 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.85mm SITIME CORP DILCC4,.1,83 compliant Clock SiTime
DSC1001CI2-037.1250
Microchip Technology Inc
$0.4777 Yes Yes Active 37.125 MHz 25 % 10 KOHM, 15 pF 3.3 V CMOS AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more 2 ns NO 2 ns 3.6 V 1.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant Clock Microchip EAR99 8542.39.00.01
XLH535050.000000X
Integrated Device Technology Inc
$0.4895 Transferred 50 MHz 50 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % 70 °C -20 °C SURFACE MOUNT 6 YES 5.0mm x 3.2mm x 1.1mm INTEGRATED DEVICE TECHNOLOGY INC CLCC, 6 PIN compliant Clock EAR99 8542.39.00.01
CO4305-50.000-EXT-T-TR
Raltron Electronics Corporation
$0.5053 Yes Active 50 MHz 50 % 5 TTL, 15 pF 3.3 V CMOS/TTL ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 25 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES Gold (Au) 7mm x 5mm x 1.8mm RALTRON ELECTRONICS CORP ULTRA SMALL PACKAGE-4 compliant Clock RALTRON
AMPDEFI-A13
Abracon Corporation
$0.5110 Yes Active 6.1679 MHz 25 % 5 pF CMOS 6.1298496 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
AMPDEFI-A09
Abracon Corporation
$0.5110 Yes Active 24 MHz 25 % 5 pF CMOS 48 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
AMPDEFH-A01
Abracon Corporation
$0.5110 Yes Active 20 MHz 25 % 10 pF CMOS 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
AMPDEFH-A02
Abracon Corporation
$0.5110 Yes Active 50 MHz 25 % 10 pF CMOS 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 60/40 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
AMPDEFH-A09
Abracon Corporation
$0.5110 Yes Active 24 MHz 25 % 10 pF CMOS 48 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON