Filter Your Search
21 - 30 of 12,686,761 results
|
7W-16.000MBC-T
TXC Corporation
|
$0.2340 | Yes | Yes | Obsolete | 16 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | ||||||||
|
7W-24.576MBC-T
TXC Corporation
|
$0.2340 | Yes | Yes | Obsolete | 24.576 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | ||||||||
|
7W-3.6864MBC-T
TXC Corporation
|
$0.2365 | Yes | Yes | Obsolete | 3.6864 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | ||||||||
|
7W-25.000MBC-T
TXC Corporation
|
$0.2559 | Yes | Yes | Obsolete | 25 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | ||||||||
|
7C-6.000MBC-T
TXC Corporation
|
$0.2575 | Yes | Yes | Active | 6 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | ||||||||
|
ASFL1-32.768MHZ-EC-T
Abracon Corporation
|
$0.2822 | Yes | Active | 32.768 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||
|
ASE-24.000MHZ-L-C-T
Abracon Corporation
|
$0.3063 | Yes | Yes | Active | 24 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; TAPE AND REEL | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | SILVER | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock | ABRACON | EAR99 | |||||
|
7C-12.000MBC-T
TXC Corporation
|
$0.3112 | Yes | Yes | Active | 12 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | SMD, 4 PIN | unknown | Clock | |||||||||
|
TA-6.000MBD-T
TXC Corporation
|
$0.3280 | Yes | Yes | Obsolete | 6 MHz | 25 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | 7mm x 5mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | |||||||
|
TC-37.500MBD-T
TXC Corporation
|
$0.3280 | Yes | Yes | Obsolete | 37.5 MHz | 25 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION |