Parametric results for: 1-kb+2-kb+4-kb+8-kb+16-kb... under XO

Filter Your Search

41 - 50 of 12,687,289 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AMPDEFH-A02
Abracon Corporation
$0.4104 Yes Active 50 MHz 25 % 10 pF CMOS 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 60/40 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
AMPDEFH-A09
Abracon Corporation
$0.4104 Yes Active 24 MHz 25 % 10 pF CMOS 48 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
AMPDEFI-A01
Abracon Corporation
$0.4282 Yes Active 20 MHz 25 % 5 pF CMOS 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
MCSJK-3N-16.00-3.3-25-B
SPC Multicomp
$0.4377 Active 16 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 15 mA 55/45 % 70 °C -20 °C SURFACE MOUNT 4 LCC4,.1X.12,87/67 YES 3.2mm x 2.5mm x 1mm SPC TECHNOLOGY/ MULTICOMP unknown Clock
EMK33H2H-32.768M TR
Ecliptek Corporation
$0.4422 Yes Yes Active 163 Clock Ecliptek SMD 2.5mm x 3.2mm 4 SMD 2.5mm x 3.2mm
SIT2001BC-S3-33E-48.000000E
SiTime Corporation
$0.4544 Yes Yes Active 48 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm X 1.75mm X 1.45mm SITIME CORP compliant Clock TSOP5/6,.11,37
SIT2001BC-S3-33S-24.000000E
SiTime Corporation
$0.4544 Yes Yes Active 24 MHz 50 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm X 1.75mm X 1.45mm SITIME CORP compliant Clock TSOP5/6,.11,37
SIT2001BC-S3-18S-24.000000E
SiTime Corporation
$0.4544 Yes Yes Active 24 MHz 50 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % 70 °C -20 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm X 1.75mm X 1.45mm SITIME CORP compliant Clock TSOP5/6,.11,37
SIT2001BC-S3-33E-14.745600E
SiTime Corporation
$0.4544 Yes Yes Active 14.7456 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm X 1.75mm X 1.45mm SITIME CORP compliant Clock TSOP5/6,.11,37
SIT2001BC-S3-33S-27.000000E
SiTime Corporation
$0.4544 Yes Yes Active 27 MHz 50 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm X 1.75mm X 1.45mm SITIME CORP compliant Clock TSOP5/6,.11,37