Filter Your Search
41 - 50 of 12,687,289 results
|
AMPDEFH-A02
Abracon Corporation
|
$0.4104 | Yes | Active | 50 MHz | 25 % | 10 pF | CMOS | 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||||
|
AMPDEFH-A09
Abracon Corporation
|
$0.4104 | Yes | Active | 24 MHz | 25 % | 10 pF | CMOS | 48 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||||
|
AMPDEFI-A01
Abracon Corporation
|
$0.4282 | Yes | Active | 20 MHz | 25 % | 5 pF | CMOS | 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||||
|
MCSJK-3N-16.00-3.3-25-B
SPC Multicomp
|
$0.4377 | Active | 16 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 15 mA | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,87/67 | YES | 3.2mm x 2.5mm x 1mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Clock | ||||||||||||||
|
EMK33H2H-32.768M TR
Ecliptek Corporation
|
$0.4422 | Yes | Yes | Active | 163 | Clock | Ecliptek | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | |||||||||||||||||||||||||||
|
SIT2001BC-S3-33E-48.000000E
SiTime Corporation
|
$0.4544 | Yes | Yes | Active | 48 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | compliant | Clock | TSOP5/6,.11,37 | |||||||
|
SIT2001BC-S3-33S-24.000000E
SiTime Corporation
|
$0.4544 | Yes | Yes | Active | 24 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | compliant | Clock | TSOP5/6,.11,37 | |||||||
|
SIT2001BC-S3-18S-24.000000E
SiTime Corporation
|
$0.4544 | Yes | Yes | Active | 24 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | compliant | Clock | TSOP5/6,.11,37 | |||||||
|
SIT2001BC-S3-33E-14.745600E
SiTime Corporation
|
$0.4544 | Yes | Yes | Active | 14.7456 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | compliant | Clock | TSOP5/6,.11,37 | |||||||
|
SIT2001BC-S3-33S-27.000000E
SiTime Corporation
|
$0.4544 | Yes | Yes | Active | 27 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | compliant | Clock | TSOP5/6,.11,37 |