Filter Your Search
31 - 40 of 12,687,266 results
|
7W-14.31818MBC-T
TXC Corporation
|
$0.2985 | Yes | Obsolete | 14.3182 MHz | 100 % | 15 pF | 3.3 V | CMOS | 60/40 % | e4 | 4 | Gold (Au) - with Nickel (Ni) barrier | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | |||||||||||||||||
|
7W-32.000MBC-T
TXC Corporation
|
$0.2985 | Yes | Yes | Obsolete | 32 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | |||||||
|
7W-24.576MBC-T
TXC Corporation
|
$0.2985 | Yes | Yes | Obsolete | 24.576 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | |||||||
|
ASFL1-20.000MHZ-EK-T
Abracon Corporation
|
$0.3092 | Yes | Yes | Active | 20 MHz | 30 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||
|
TC-37.500MBD-T
TXC Corporation
|
$0.3094 | Yes | Yes | Obsolete | 37.5 MHz | 25 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | ||||||
|
7C-16.000MBC-T
TXC Corporation
|
$0.3094 | Yes | Yes | Active | 16 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | |||||||
|
7C-44.000MBC-T
TXC Corporation
|
$0.3094 | Yes | Yes | Active | 44 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | SMD, 4 PIN | unknown | Clock | ||||||||
|
ASDAIG3-26.000MHZ-X-K-T
Abracon Corporation
|
$0.3145 | Yes | Active | 26 MHz | 30 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; AEC-Q200 QUALIFIED | 8 ns | NO | 8 ns | 1.89 V | 1.71 V | 60/40 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.95mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||
|
7C-6.000MBC-T
TXC Corporation
|
$0.3280 | Yes | Yes | Active | 6 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | |||||||
|
TA-6.000MBD-T
TXC Corporation
|
$0.3280 | Yes | Yes | Obsolete | 6 MHz | 25 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | 7mm x 5mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION |