Parametric results for: c85fcaaa under XO

Filter Your Search

1 - 10 of 12,687,266 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ASEMPC-48.000MHZ-LR-T
Abracon Corporation
$0.0068 Yes Active 48 MHz 25 % 15 pF CMOS 170 MHz 10 MHz 6 mA 35 mA 3.6 V 2.25 V 55/45 % CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.1,40 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.85mm ABRACON LLC SOLCC6,.1,40 compliant EAR99 8542.32.00.61 Clock ABRACON
ASDAIG3-33.000MHZ-X-K-T
Abracon Corporation
$0.0498 Yes Active 33 MHz 30 % 15 pF 1.8 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 4 mA 1.89 V 1.71 V 40/60 % 105 °C -40 °C AEC-Q200 SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,62/48 YES 2.5mm x 2.0mm x 0.95mm ABRACON LLC compliant Clock ABRACON
ASDAIG2-27.000MHZ-X-C-T
Abracon Corporation
$0.0917 Yes Active 27 MHz 50 % 15 pF 2.5 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 7 ns NO 7 ns 5 mA 2.625 V 2.357 V 40/60 % 105 °C -40 °C AEC-Q200 SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,62/48 YES 2.5mm x 2.0mm x 0.95mm ABRACON LLC compliant Clock ABRACON
TC-13.000MBD-T
TXC Corporation
$0.0932 Yes Yes Obsolete 13 MHz 25 % 15 pF 3.3 V CMOS STAND-BY; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 25 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC DILCC4,.1,83 YES 3.2mm x 2.5mm x 0.75mm TXC CORP SMD, 4 PIN unknown Clock TXC CORPORATION
TC-6.000MBD-T
TXC Corporation
$0.0932 Yes Yes Obsolete 6 MHz 25 % 15 pF 3.3 V CMOS STAND-BY; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 25 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC DILCC4,.1,83 YES 3.2mm x 2.5mm x 0.75mm TXC CORP SMD, 4 PIN unknown Clock TXC CORPORATION
7C-4.000MBC-T
TXC Corporation
$0.0932 Yes Yes Active 4 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 10 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm TXC CORP SMD, 4 PIN unknown Clock TXC CORPORATION
7C-48.000MBB-T
TXC Corporation
$0.0977 Yes Active 48 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 10 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm TXC CORP SMD, 4 PIN unknown Clock
AMPMGFB-33.0000T
Abracon Corporation
$0.1179 Yes Active 33 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,..47X.62,47/30 YES Nickel/Gold (Ni/Au) 1.6mm x 1.2mm x 0.84mm ABRACON LLC compliant Clock ABRACON
ASV-20.000MHZ-EJ-T
Abracon Corporation
$0.1294 Yes Yes Active 20 MHz 20 % 10 TTL, 15 pF 3.3 V HCMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 4 ns NO 4 ns 3.63 V 2.97 V 40/60 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.08mm x 1.8mm ABRACON LLC compliant Clock ABRACON
ASDMB-16.000MHZ-LC-T
Abracon Corporation
$0.1392 Yes Active 16 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more 2 ns NO 150 MHz 1 MHz 2 ns 15 mA 55/45 % CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.08,65 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm ABRACON LLC DILCC4,.08,65 compliant EAR99 Clock ABRACON