Parametric results for: OVETDLJANF-32.768KHZ under XO

Filter Your Search

11 - 20 of 12,687,266 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ASDAIG-33.000MHZ-X-K-T
Abracon Corporation
$0.1409 Buy Yes Active 33 MHz 30 % 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 6 ns NO 6 ns 7 mA 3.465 V 3.135 V 40/60 % 105 °C -40 °C AEC-Q200 SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,62/48 YES 2.5mm x 2.0mm x 0.95mm ABRACON LLC compliant Clock ABRACON
ACH-12.000MHZ-EK
Abracon Corporation
$0.1575 Buy Yes Yes Active 12 MHz 30 % 10 TTL, 15 pF 5 V HCMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION 10 ns NO 10 ns 30 mA 5.5 V 4.5 V 55/45 % HCMOS 70 °C -20 °C THROUGH HOLE MOUNT 8 NO 12.7mm x 12.7mm x 6.39mm ABRACON LLC compliant Clock ABRACON
AMPMAFB-27.0000T
Abracon Corporation
$0.1616 Buy Yes Active 27 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,.06X.08,61/37 YES Nickel/Gold (Ni/Au) 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPMAFB-32.0000T
Abracon Corporation
$0.1626 Buy Yes Active 32 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,.06X.08,61/37 YES Nickel/Gold (Ni/Au) 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON
MCSJK-3N-25.00-3.3-50-B
SPC Multicomp
$0.1784 Buy Active 25 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 15 mA 55/45 % 70 °C -20 °C SURFACE MOUNT 4 LCC4,.1X.12,87/67 YES 3.2mm x 2.5mm x 1mm SPC TECHNOLOGY/ MULTICOMP unknown Clock Multicomp Pro
MCSJK-7NC2-8.00-25-C
SPC Multicomp
$0.1853 Buy Active 8 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm SPC TECHNOLOGY/ MULTICOMP unknown Clock Multicomp Pro
MCSJK-6NC1-18.432-25-B
SPC Multicomp
$0.1871 Buy Active 18.432 MHz 25 % 15 pF 5 V CMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm SPC TECHNOLOGY/ MULTICOMP unknown Clock Multicomp Pro
MCSJK-7NC2-12.288-25-C
SPC Multicomp
$0.1884 Buy Active 12.288 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm SPC TECHNOLOGY/ MULTICOMP unknown Clock Multicomp Pro
MCSJK-6NC2-12.00-25-B
SPC Multicomp
$0.1898 Buy Active 12 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm SPC TECHNOLOGY/ MULTICOMP unknown Clock Multicomp Pro
MCSJK-3N-8.00-3.3-25-C
SPC Multicomp
$0.1950 Buy Active 8 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 15 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 4 LCC4,.1X.12,87/67 YES 3.2mm x 2.5mm x 1mm SPC TECHNOLOGY/ MULTICOMP unknown Clock Multicomp Pro