Parametric results for: dsc1121cm1-100.0000t under XO

Filter Your Search

41 - 50 of 12,687,266 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TD-6.000MCD-T
TXC Corporation
$0.3290 Yes Yes Obsolete 6 MHz 25 % 15 pF 2.5 V CMOS STANDBY; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,43 YES 2.5mm x 2mm x 0.75mm TXC CORP SMD, 4 PIN unknown Clock TXC CORPORATION
AMPMDFB-33.0000T
Abracon Corporation
$0.3430 Yes Active 33 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,.08X.1,65/49 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock ABRACON
CO1100-32.000
Raltron Electronics Corporation
$0.3590 Yes Yes Active 32 MHz 100 % 10 TTL 5 V TTL TUBE 10 ns NO 10 ns 5.5 V 4.5 V 60/40 % 70 °C THROUGH HOLE MOUNT 14 NO 20.8mm x 13.2mm x 5.87mm RALTRON ELECTRONICS CORP DIP-14/4 compliant Clock RALTRON
7C-12.000MBC-T
TXC Corporation
$0.3877 Yes Yes Active 12 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 10 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm TXC CORP SMD, 4 PIN unknown Clock
AMPMAFB-33.0000T
Abracon Corporation
$0.3892 Yes Active 22 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,.06X.08,61/37 YES Nickel/Gold (Ni/Au) 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON
SIT2001BC-S3-33N-25.000000E
SiTime Corporation
$0.3899 Yes Active 25 MHz 50 % 15 pF 3.3 V LVCMOS ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm X 1.75mm X 1.45mm SITIME CORP TSOP5/6,.11,37 compliant Clock SiTime
7W-75.000MBC-T
TXC Corporation
$0.4172 Yes Yes Obsolete 75 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm TXC CORP SMD, 4 PIN unknown Clock TXC CORPORATION
AMPMEFB-27.0000T
Abracon Corporation
$0.4290 Yes Active 27 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.1,83 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
SIT1602BC-23-33E-33.333330E
SiTime Corporation
$0.4759 Yes Yes Active 33.3333 MHz 50 % 15 pF 3.3 V LVCMOS/HCMOS ENABLE/DISABLE FUNCTION 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.85mm SITIME CORP DILCC4,.1,83 compliant Clock SiTime
8W-12.000MBC-T
TXC Corporation
$0.4770 Yes Yes Active 12 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 10 mA 55/45 % 70 °C -10 °C SURFACE MOUNT 4 LCC4,.08X.1,61/53 YES 2.5mm x 2.0mm x 0.8mm TXC CORP SMD, 4 PIN compliant Clock TXC CORPORATION