Parametric results for: VS-800-EEE-AANN-1G9660800... under Voltage Controlled Sine SAW/STW Oscillators

Filter Your Search

41 - 50 of 54,421 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VS-4020-EFX-205X-1040M000000-2500M000000
Microsemi Corporation
Check for Price Transferred SAW OSCILLATOR MICROSEMI CORP compliant
VS-709-EDE-TAAN-P3/R4
Microsemi Corporation
Check for Price Transferred 1 kHz 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 3 V 300 mV 690.5692 MHz 625 MHz -90 dBc/Hz 73 mA 3.63 V 2.97 V 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 1.7mm MICROSEMI CORP compliant
VS-709-ECE-KAAN-R5/R6
Microsemi Corporation
Check for Price Yes Transferred 693.483 MHz 3.3 V SAW OSCILLATOR 1 GHz 150 MHz 75 mA Not Qualified 85 °C -40 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES MICROSEMI CORP compliant
VS-5011-EFX-205X-2500M00000
Microsemi Corporation
Check for Price Transferred SAW OSCILLATOR MICROSEMI CORP compliant
VS-705-LGF-GABN-768M000000
Microsemi Corporation
Check for Price Yes Transferred 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 3 V 300 mV 768 MHz 73 mA 3.63 V 2.97 V e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 7.49mm x 5.08mm x 2.49mm MICROSEMI CORP compliant ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6
VS-800-EEE-AHNN-1G22880000
Microsemi Corporation
Check for Price Transferred 1 kHz 3.3 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION; TR, 7 INCH 3.3 V 1.2288 GHz 1.2288 GHz 5 dBm -95 dBc/Hz 150 mA 3.465 V 3.135 V 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 1.23mm MICROSEMI CORP compliant
VS-709-EDE-SAAN-VV/VR
Microsemi Corporation
Check for Price Transferred SAW OSCILLATOR MICROSEMI CORP compliant
VS-709-EDE-KAAN-P3/VV
Microchip Technology Inc
Check for Price Yes Active 697.5 MHz 3.3 V SAW OSCILLATOR 3 V 300 mV 1 GHz 150 MHz 75 mA 3.63 V 2.97 V Not Qualified 85 °C -40 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES MICROCHIP TECHNOLOGY INC compliant
VS-709-EDE-TAAN-V1/W8
Microsemi Corporation
Check for Price Transferred SAW OSCILLATOR MICROSEMI CORP compliant
VS-5040-EEX-205X-1968M750000-1986M000000
Microchip Technology Inc
Check for Price Active 1.9688 GHz 3.3 V SAW OSCILLATOR COMPLEMENTARY OUTPUT; OTHER FREQ ALSO AVAILABLE 3.3 V 0.893 dBm 95 mA 3.465 V 3.135 V 85 °C 10 °C SURFACE MOUNT 6 SMDIP6,.37 YES 14.4mm x 9.5mm x 4.8mm MICROCHIP TECHNOLOGY INC compliant