Filter Your Search
31 - 40 of 98,311 results
|
VS-720-LFC-NBA-800.0000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 800 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 80 ppm | 10 % | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | compliant | |||||
|
VS-720-LPC-GAB-268.8000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 268.8 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 50 ppm | 10 % | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | compliant | |||||
|
VS-720-LFD-CAD-690.5692
Vectron International
|
Check for Price | Yes | Yes | Transferred | 690.5692 MHz | 20 % | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 20 ppm | 10 % | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | compliant | ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 6 PIN | ||
|
VS-509-EDE-KBAN-R5/TL
Vectron International
|
Check for Price | Yes | Transferred | SAW OSCILLATOR | VECTRON INTERNATIONAL | compliant | ||||||||||||||||||||||||||
|
VS-509-EDE-SBAN-M2/NH
Vectron International
|
Check for Price | Yes | Transferred | SAW OSCILLATOR | VECTRON INTERNATIONAL | compliant | ||||||||||||||||||||||||||
|
VS-720-LFC-GBC-635.0400
Vectron International
|
Check for Price | Yes | Yes | Transferred | 635.04 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 50 ppm | 5 % | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | compliant | |||||
|
VS-720-LPF-NBA-245.7600
Vectron International
|
Check for Price | Yes | Yes | Transferred | 245.76 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 80 ppm | 10 % | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | compliant | ||||
|
VS-5040-ECX-205X-873M5154185-1986M000000
Microsemi Corporation
|
Check for Price | Transferred | SAW OSCILLATOR | MICROSEMI CORP | compliant | |||||||||||||||||||||||||||
|
VS-720-LPD-NBC-800.000
Microsemi Corporation
|
Check for Price | Transferred | 800 MHz | 20 % | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 3 V | 300 mV | 500 ps | 80 ppm | 10 % | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROSEMI CORP | unknown | |||||
|
VS-509-EDE-SBBN-N3/NH
Microsemi Corporation
|
Check for Price | Transferred | SAW OSCILLATOR | MICROSEMI CORP | unknown |