Parametric results for: SIT3808AI-D3-25EY-27.0270... under VCXO

Filter Your Search

1 - 10 of 1,631,522 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
6U-32.768MBE-T
TXC Corporation
$0.9538 Yes Yes Active 32.768 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 3.3 V 5 ns NO 100 ppm 10 % 5 ns 45 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 1.3mm TXC CORP SMD, 6 PIN unknown Clock TXC CORPORATION
6U-25.000MBE-T
TXC Corporation
$0.9538 Yes Yes Active 25 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 3.3 V 5 ns NO 100 ppm 10 % 5 ns 45 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 1.3mm TXC CORP SMD, 6 PIN unknown Clock
XLH52V025.000000X
Integrated Device Technology Inc
$1.2436 Transferred 25 MHz 100 % 15 pF 2.5 V HCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 50 ppm 3 ns 2.625 V 2.375 V 55/45 % 70 °C -20 °C SURFACE MOUNT 6 YES 5.0mm x 3.2mm x 1.1mm INTEGRATED DEVICE TECHNOLOGY INC CLCC, 6 PIN compliant Clock EAR99 8542.39.00.01
357LB3C024M5760
CTS Corporation
$1.4900 Yes Yes Active 24.576 MHz 50 % 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 3 V 300 mV 5 ns NO 50 ppm 10 % 5 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES GOLD OVER NICKEL 7.0mm x 5.0mm x 2.0mm CTS CORP compliant Clock CTS
XLH53V012.288000I
Renesas Electronics Corporation
$1.6698 Active 12.288 MHz 100 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 50 ppm 3 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 5.0mm x 3.2mm x 1.1mm RENESAS ELECTRONICS CORP CLCC, 6 PIN compliant Clock Renesas Electronics
6U-38.880MBE-T
TXC Corporation
$1.8269 Yes Yes Active 38.88 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 3.3 V 5 ns NO 100 ppm 10 % 5 ns 45 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 1.3mm TXC CORP SMD, 6 PIN unknown Clock
357LD3C027M0000
CTS Corporation
$1.9900 Yes Yes Active 27 MHz 50 % 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 3 V 300 mV 5 ns NO 100 ppm 10 % 5 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES GOLD OVER NICKEL 7.0mm x 5.0mm x 2.0mm CTS CORP compliant Clock
6U-27.000MBE-T
TXC Corporation
$2.1110 Yes Yes Active 27 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 3.3 V 5 ns NO 100 ppm 10 % 5 ns 45 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm X 1.3mm TXC CORP DILCC6,.2 unknown Clock TXC CORPORATION
XLH53V010.000000I
Renesas Electronics Corporation
$2.2354 Active 10 MHz 100 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION 3.3 V 500 mV 3 ns NO 50 ppm 10 % 3 ns 32 mA 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.12 YES 5mm x 3.2mm x 1.1mm RENESAS ELECTRONICS CORP compliant Clock Renesas Electronics
LFVCXO025892BULK
IQD Frequency Products
$2.3160 Yes Obsolete 40 MHz 100 % 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 3.3 V 10 ns NO 100 ppm 10 % 10 ns 50 mA 3.6 V 3 V 40/60 % Not Qualified 70 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES 7.0mm x 5.0mm x 1.7mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD