Part Details for XLH53V012.288000I by Renesas Electronics Corporation
Overview of XLH53V012.288000I by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH53V012.288000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6611
|
Newark | Oscillator, 12.288Mhz, Smd, 5Mm X 3.2Mm, Frequency Nom:12.288Mhz, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Renesas XLH53V012.288000I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 477 |
|
$1.6000 / $2.3700 | Buy Now |
DISTI #
631-1300-ND
|
DigiKey | XTAL OSC VCXO 12.2880MHZ HCMOS Min Qty: 1 Lead time: 12 Weeks Container: Strip |
5180 In Stock |
|
$1.3125 / $1.6000 | Buy Now |
DISTI #
972-XLH53V012288000I
|
Mouser Electronics | VCXO Oscillators 12.288 MHz, HCMOS 3.3V, 50 ppm APR RoHS: Compliant | 1000 |
|
$1.3100 / $1.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
|
Future Electronics | OSCILLATORS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
DISTI #
XLH53V012.288000I
|
Avnet Silica | Oscillator, Voltage Controlled, HCMOS, XLH Series, 12.288MHz, 3.3 VDC, SMD, 5mm x 3.2mm (Alt: XLH53V012.288000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XLH53V012.288000I
XLH53V012.288000I CAD Models
XLH53V012.288000I Part Data Attributes
|
XLH53V012.288000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH53V012.288000I
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 12.288MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |