Filter Your Search
11 - 20 of 1,631,551 results
|
ABLJO-V-80.000MHZ-T
Abracon Corporation
|
$1.0000 | Yes | Active | 80 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 25 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35 | compliant | Clock | ABRACON | |||||||||
|
ABLJO-V-125.000MHZ-T
Abracon Corporation
|
$1.0000 | Yes | Active | 125 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 30 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35 | compliant | Clock | ||||||||||
|
ABLJO-V-100.000MHZ-T
Abracon Corporation
|
$1.0000 | Yes | Active | 100 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 30 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35 | compliant | Clock | ||||||||||
|
6U-32.768MBE-T
TXC Corporation
|
$1.0461 | Yes | Yes | Active | 32.768 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 100 ppm | 10 % | 5 ns | 45 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.3mm | TXC CORP | SMD, 6 PIN | unknown | Clock | TXC CORPORATION | |||||||||||||
|
6U-25.000MBE-T
TXC Corporation
|
$1.0461 | Yes | Yes | Active | 25 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 100 ppm | 10 % | 5 ns | 45 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.3mm | TXC CORP | SMD, 6 PIN | unknown | Clock | ||||||||||||||
|
XLH52V025.000000X
Integrated Device Technology Inc
|
$1.2436 | Transferred | 25 MHz | 100 % | 15 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | 3 ns | NO | 50 ppm | 3 ns | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 1.1mm | INTEGRATED DEVICE TECHNOLOGY INC | CLCC, 6 PIN | compliant | Clock | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
6U-38.880MBE-T
TXC Corporation
|
$1.2940 | Yes | Yes | Active | 38.88 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 100 ppm | 10 % | 5 ns | 45 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.3mm | TXC CORP | SMD, 6 PIN | unknown | Clock | ||||||||||||||
|
357LB3C024M5760
CTS Corporation
|
$1.4900 | Yes | Yes | Active | 24.576 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 V | 300 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 2.0mm | CTS CORP | compliant | Clock | CTS | ||||||||||||
|
XLH53V012.288000I
Renesas Electronics Corporation
|
$1.6668 | Active | 12.288 MHz | 100 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | 3 ns | NO | 50 ppm | 3 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 1.1mm | RENESAS ELECTRONICS CORP | CLCC, 6 PIN | compliant | Clock | Renesas Electronics | |||||||||||||||||
|
357LD3C027M0000
CTS Corporation
|
$1.9900 | Yes | Yes | Active | 27 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 V | 300 mV | 5 ns | NO | 100 ppm | 10 % | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 2.0mm | CTS CORP | compliant | Clock |