Filter Your Search
1 - 10 of 1,631,551 results
|
6U-32.768MBE-T
TXC Corporation
|
$1.2326 | Yes | Yes | Active | 32.768 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 100 ppm | 10 % | 5 ns | 45 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.3mm | TXC CORP | SMD, 6 PIN | unknown | Clock | TXC CORPORATION | |||||||||||
|
XLH52V025.000000X
Integrated Device Technology Inc
|
$1.2436 | Transferred | 25 MHz | 100 % | 15 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | 3 ns | NO | 50 ppm | 3 ns | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 1.1mm | INTEGRATED DEVICE TECHNOLOGY INC | CLCC, 6 PIN | compliant | Clock | EAR99 | 8542.39.00.01 | ||||||||||||||
|
357LB3C024M5760
CTS Corporation
|
$1.4900 | Yes | Yes | Active | 24.576 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 V | 300 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 2.0mm | CTS CORP | compliant | Clock | CTS | ||||||||||
|
XLH53V012.288000I
Renesas Electronics Corporation
|
$1.6743 | Active | 12.288 MHz | 100 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | 3 ns | NO | 50 ppm | 3 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 1.1mm | RENESAS ELECTRONICS CORP | CLCC, 6 PIN | compliant | Clock | Renesas Electronics | |||||||||||||||
|
357LD3C027M0000
CTS Corporation
|
$1.9900 | Yes | Yes | Active | 27 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 V | 300 mV | 5 ns | NO | 100 ppm | 10 % | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 2.0mm | CTS CORP | compliant | Clock | |||||||||||
|
XLH53V010.000000I
Renesas Electronics Corporation
|
$2.1389 | Active | 10 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 3.3 V | 500 mV | 3 ns | NO | 50 ppm | 10 % | 3 ns | 32 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5mm x 3.2mm x 1.1mm | RENESAS ELECTRONICS CORP | compliant | Clock | Renesas Electronics | |||||||||||
|
6U-27.000MBE-T
TXC Corporation
|
$2.3207 | Yes | Yes | Active | 27 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 100 ppm | 10 % | 5 ns | 45 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm X 1.3mm | TXC CORP | DILCC6,.2 | unknown | Clock | TXC CORPORATION | |||||||||||
|
357LB3I027M0000
CTS Corporation
|
$2.3357 | Yes | Yes | Active | 27 MHz | 50 % | 30 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 V | 300 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 2.0mm | CTS CORP | GREEN, CERAMIC, SMALL, 6 PIN | compliant | Clock | CTS | ||||||||
|
LFVCXO025892BULK
IQD Frequency Products
|
$2.3601 | Yes | Obsolete | 40 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3.3 V | 10 ns | NO | 100 ppm | 10 % | 10 ns | 50 mA | 3.6 V | 3 V | 40/60 % | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.7mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | ||||||||||
|
ASVV-30.000MHZ-L50-N102-T
Abracon Corporation
|
$2.3700 | Yes | Yes | Active | 30 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 5 ns | NO | 100 ppm | 10 % | 5 ns | 10 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | ABRACON |