Filter Your Search
11 - 20 of 1,953,143 results
|
SIT1552AC-JE-DCC-32.768E
SiTime Corporation
|
$1.0629 | Yes | Active | 32.768 kHz | 5 % | 1 PPM/FIRST YEAR | 15 pF | LVCMOS | TR | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | compliant | EAR99 | 8542.39.00.01 | Clock | SiTime | ||||||||
|
FOX924B-25.000
Fox Electronics
|
$1.4600 | Yes | Obsolete | 25 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | EAR99 | Clock | Fox | |||||||||||
|
ECS-TXO-2016-33-500-TR
ECS International Inc
|
$1.5210 | Yes | Active | 50 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 7 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,52/40 | YES | Gold (Au) | 2mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||
|
ECS-TXO-3225-100-TR
ECS International Inc
|
$1.5900 | Yes | Active | 10 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||
|
ECS-TXO-3225-200-TR
ECS International Inc
|
$1.5900 | Yes | Active | 20 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||
|
ECS-TXO-3225-120-TR
ECS International Inc
|
$1.5900 | Yes | Active | 12 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||
|
ECS-TXO-3225-270-TR
ECS International Inc
|
$1.5900 | Yes | Active | 27 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||
|
ECS-TXO-3225-122.8-TR
ECS International Inc
|
$1.5900 | Yes | Active | 12.288 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||
|
ECS-TXO-3225MV-200-TR
ECS International Inc
|
$1.6512 | Active | 20 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 3.6 V | 1.7 V | 45/55 % | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,87/69 | YES | 3.2mm x 2.5mm x 1.0mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||||
|
ECS-TXO-3225MV-100-TR
ECS International Inc
|
$1.6831 | Active | 10 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 3.6 V | 1.7 V | 45/55 % | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,87/69 | YES | 3.2mm x 2.5mm x 1.0mm | ECS INC INTERNATIONAL | compliant | Clock | ECS |