Parametric results for: CCO-014M-25 under TCXO

Filter Your Search

1 - 10 of 1,953,143 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SIT1552AI-JE-DCC-32.768E
SiTime Corporation
$0.5690 Yes Active 32.768 kHz 5 % 1 PPM/FIRST YEAR 15 pF LVCMOS TR 200 ns NO 200 ns 3.63 V 1.5 V 52/48 % e1 85 °C -40 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 1.54mm x 0.84mm x 0.6mm SITIME CORP compliant EAR99 8542.39.00.01 Clock 32.768 kHz TCXO LVCMOS Oscillator 1.5V ~ 3.63V 4-UFBGA, CSPBGA SiTime 2023-04-20 05:06:56 [object Object],[object Object],[object Object],[object Object] 1.2842 3.96 5.085432 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2014-06-16 100 YES 872-50-4, 7440-02-0 DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
7L-38.400MCG-T
TXC Corporation
$0.7481 Yes Active 38.4 MHz 0.5 % 10 kΩ 2.5 V CLIPPED SINE 52 MHz 13 MHz 800 mV 2 mA Not Qualified 85 °C -30 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,86/53 YES TXC CORP unknown Sine TXC CORPORATION 2019-11-22 08:39:25 3.96 Commercial Extended: -30C to +85C RoHS 2 (2011/65/EU) 2018-01-15 DRC Conflict Free CMRT V6.30 [object Object],[object Object],[object ... more LCC4,.08X.1,86/53
7L-26.000MBN-T
TXC Corporation
$1.0000 Yes Active 26 MHz 2 % 10 kΩ 3.3 V CLIPPED SINE 800 mV 85 °C -30 °C 4 TXC CORP unknown Sine TXC CORPORATION 2019-12-22 22:28:46 3.96 Commercial Extended: -30C to +85C RoHS 2 (2011/65/EU) 2018-01-15 DRC Conflict Free CMRT V6.30
7L-38.400MDG-T
TXC Corporation
$1.0000 Yes Active 38.4 MHz 0.5 % 10 kΩ 1.8 V CLIPPED SINE 52 MHz 13 MHz 800 mV 2 mA Not Qualified 85 °C -30 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,86/53 YES TXC CORP unknown Sine TXC CORPORATION 2020-05-09 12:01:10 3.96 Commercial Extended: -30C to +85C RoHS 2 (2011/65/EU) 2018-01-15 DRC Conflict Free CMRT V6.30 [object Object],[object Object],[object ... more LCC4,.08X.1,86/53
7L-40.000MCN-T
TXC Corporation
$1.0000 Yes Active 40 MHz 2 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE NO 800 mV 2 mA 85 °C -30 °C SURFACE MOUNT 4 LCC4,.08x.1,70/24 YES 2.5mm x 2mm x 0.8mm TXC CORP unknown Sine TXC - 7L-40.000MCN-T - TCXO, GPS, 40MHZ, 2.5 X 2MM, CLIPPED SINE TXC CORPORATION 2020-03-18 12:37:51 3.96 Commercial Extended: -30C to +85C RoHS 2 (2011/65/EU) 2018-01-15 DRC Conflict Free CMRT V6.30 LCC4,.08x.1,70/24
7Z-26.000MCG-T
TXC Corporation
$1.0000 Yes Active 26 MHz 0.5 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE NO 800 mV 2 mA 85 °C -30 °C SURFACE MOUNT 4 LCC4,.06X.08,59/46 YES 2.0mm x 1.6mm x 0.8mm TXC CORP unknown Sine TXC CORPORATION 2019-12-19 22:14:50 3.96 Commercial Extended: -30C to +85C RoHS 2 (2011/65/EU) 2018-01-15 DRC Conflict Free CMRT V6.30 [object Object],[object Object],[object ... more LCC4,.06X.08,59/46
ASTX-H11-10.000MHZ-T
Abracon Corporation
$1.0000 Yes Yes Active 10 MHz 2.5 % 3.3 V HCMOS 3.63 V 2.97 V 45/55 % 75 °C -30 °C 4 ABRACON LLC compliant EAR99 Clock 10 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead ABRACON 2023-05-02 09:54:00 3.96 Commercial Extended: -30C to +75C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more e
AST3TQ-T-16.384MHZ-28-T5
Abracon Corporation
$1.0000 Yes Active 16.384 MHz 0.28 % 1 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS 6 ns NO 6 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7.0mm x 5.0mm x 1.9mm ABRACON LLC compliant Clock XTAL OSC TCXO 16.3840MHZ LVCMOS ABRACON 2023-05-02 09:54:00 3.96 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more DILCC4,.2,200 e
SIT1552AC-JE-DCC-32.768E
SiTime Corporation
$1.0629 Yes Active 32.768 kHz 5 % 1 PPM/FIRST YEAR 15 pF LVCMOS TR 200 ns NO 200 ns 3.63 V 1.5 V 52/48 % e1 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 1.54mm x 0.84mm x 0.6mm SITIME CORP compliant EAR99 8542.39.00.01 Clock SiTime 2024-06-28 19:23:13 1.2842 3.96 5.085432 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2014-06-16 100 YES 872-50-4, 7440-02-0 DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
FOX924B-25.000
Fox Electronics
$1.4600 Yes Obsolete 25 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V 85 °C -30 °C SURFACE MOUNT 4 YES 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant EAR99 Clock Fox 2023-02-28 15:22:28 3.96 Commercial Extended: -30C to +85C RoHS 2 (2015/863/EU) 2020-06-25 DRC Conflict Free CMRT V5.12 [object Object],[object Object],[object ... more e